Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 19 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 5 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 1 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S0121 | B57364S 121M | |||||
Mfr: ICL152R508-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters THERMISTORS | Not Available Online | PCB Mount | Radial | 8 A | 2.5 Ohms | 20 % | 7.87 mm | - 40 C | + 185 C | ICL | |||||||||
Mfr: NTPA75R0LBMB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5 OHM 5% | Not Available Online | PCB Mount | Radial | 1.9 A | 264 VAC | 5 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Reel | NTP | ||||
Not Available Online | PCB Mount | Radial | B88069 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B88069 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57211 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57213 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57238S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57238S | ||||||||||||||||
Mfr: RL3004-6.56-59-S8 TTI: Not Assigned Amphenol Availability: Not Available OnlineInrush Current Limiters | Not Available Online | Bulk | |||||||||||||||||
Mfr: RL4504-.921-45-S26 TTI: Not Assigned Amphenol Availability: Not Available OnlineInrush Current Limiters | Not Available Online | Reel | |||||||||||||||||
Mfr: RL4504-3.28-59-S61 TTI: Not Assigned Amphenol Availability: Not Available OnlineInrush Current Limiters | Not Available Online | Reel | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 2 A | 20 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 1 A | 150 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 5 A | 2.5 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 5 A | 3 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 5 A | 5 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 6 A | 2.5 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 4 A | 16 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 3 A | 33 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | 3 A | 55 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP |