Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57234S0221M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/220/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 220 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S221M | |||
Mfr: B57211P0509M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 5 OHMS 5A 330UF RMIN@IMAX 0.487OHMS | 0In Stock | PCB Mount | Radial | 5 A | 110 VAC, 375 VAC | 5 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P509M351 | |||
Mfr: B57213P0409M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0.097OHMS | 0In Stock | PCB Mount | Radial | 6 A | 110 VAC, 375 VAC | 4 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P409M301 | |||
Mfr: BKNTB02-004M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 2A 4Ohms 1.5W 170C | 0In Stock | PCB Mount | Radial | 2 A | 4 Ohms | 20 % | 5 mm | 5 mm | 0.8 mm | Bulk | NT | ||||||||
Mfr: BKNTG05-006M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 5A 6Ohms 3W 200C | 0In Stock | PCB Mount | Radial | 5 A | 6 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | Bulk | NT | ||||||
Mfr: CL-190 TTI: Not Assigned Amphenol Advanced Sensors Inrush Current Limiters 2.4A 25ohm Straight leads | 0In Stock | PCB Mount | Radial | 2.4 A | 115 VAC, 230 VAC | 25 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-15.6-73-S5 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P121M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P259M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M54 | ||||||||||||||
Mfr: B57213P0470M301 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 47 OHM 20% NTC 3A | Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P470M301 | |||||||||||||
Mfr: B57153S0200M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 153/ 20/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M | |||
Mfr: B57127P508M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 500mOhms 30A 20% L/S 7.5mm | 0In Stock | PCB Mount | Radial | 30 A | 500 mOhms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 508M301 | ||||||
Mfr: B57127P209M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 2.0ohm 23A | 0In Stock | PCB Mount | Radial | 16 A | 2 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 209M301 | ||||||
Mfr: BKNTG04-013M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 4A 13Ohms 3W 200C | 0In Stock | PCB Mount | Radial | 4 A | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | Bulk | NT | |||||||
Mfr: ICL2210008-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters 10 OHM 8A Curent Limite Inrush | Not Available Online | PCB Mount | Radial | 8 A | 10 Ohms | 20 % | 22 mm | 6 mm | 1 mm | 7.87 mm | - 40 C | + 185 C | ICL | ||||||
0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S479M | ||||
Mfr: B57238S0309M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 238/3 M | Not Available Online | PCB Mount | Radial | 7.4 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S309M | |||
Mfr: B57238S0809M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 238/8 M | Not Available Online | PCB Mount | Radial | 5.5 A | 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S809M | |||
0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-10-73-S51 | |||||
Mfr: B57127P109M301 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters Inrush Current Limiter 1.0ohm 30A | Not Available Online | PCB Mount | Radial | 30 A | 1 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 109M301 | ||||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S309M51 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P100M351 | ||||||||||||||
Mfr: CL-130A TTI: Not Assigned Amphenol Advanced Sensors Inrush Current Limiters 1.6A 50ohm Kinked Leads | Not Available Online | PCB Mount | Radial - Kinked Lead | 1.6 A | 115 VAC, 230 VAC | 50 Ohms | 25 % | 11.43 mm | 4.32 mm | - 50 C | + 175 C | Bulk | CL | RL3504-31.2-73-S22 | |||||
Mfr: B57127P100M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 10ohm 15A | 0In Stock | PCB Mount | Radial | 15 A | 10 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 100M301 | ||||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 1.3 Ohms | 25 % | 13.97 mm | 5.33 mm | - 50 C | + 175 C | Reel | CL | RL4504-.921-45-S26 |