Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial - Kinked Lead | 1.5 A | 115 VAC, 230 VAC | 30 Ohms | 25 % | 10.16 mm | 5.08 mm | - 50 C | + 175 C | Bulk | CL | RL3005-19.08-65-S3 | ||||||
0In Stock | Terminal Block | Screw | 48 A | 180 VAC to 264 VAC | 42 mm | - 30 C | + 70 C | ICL-28 | |||||||||||
Not Available Online | PCB Mount | Radial - Kinked Lead | 8 A | 115 VAC, 230 VAC | 1.3 Ohms | 25 % | 13.97 mm | 5.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-.921-45-S24 | ||||||
Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 25 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-15.6-73-S6 | |||||
0In Stock | PCB Mount | Radial - Kinked Lead | 2.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-10-73-S60 | |||||
Mfr: ICL1010004-01 TTI: Not Assigned Honeywell Availability: 0In StockInrush Current Limiters THERMISTORS | 0In Stock | PCB Mount | Radial | 3.2 A | 10 Ohms | 20 % | 9.5 mm | 5 mm | 0.5 mm | 7.87 mm | - 40 C | + 185 C | ICL | ||||||
Not Available Online | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S229M51 | ||||
Mfr: B57211P0160M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 16 OHMS 3A 330UF RMIN@IMAX 0.203OHMS | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 16 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P160M351 | |||
Mfr: B57213P0409M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0.097OHMS | 0In Stock | PCB Mount | Radial | 6 A | 110 VAC, 375 VAC | 4 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P409M351 | |||
0In Stock | PCB Mount | Radial - Kinked Lead | 3 A | 115 VAC, 230 VAC | 47 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Reel | CL | RL6606-27.5-92-S22 | ||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S330M54 | ||||||||||||||
Mfr: BKNTE03-015M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 3A 15Ohms 2.5W 170C | 0In Stock | PCB Mount | Radial | 3 A | 15 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | Bulk | NT | ||||||
Mfr: BKNTE03-014M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 3A 14Ohms 2.5W 170C | 0In Stock | PCB Mount | Radial | 3 A | 14 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | Bulk | NT | ||||||
Mfr: BKNTE05-003L5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 5A 3Ohms 2.5W 170C | 0In Stock | PCB Mount | Radial | 5 A | 3 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | Bulk | NT | ||||||
Mfr: CL-190 TTI: Not Assigned Amphenol Advanced Sensors Inrush Current Limiters 2.4A 25ohm Straight leads | 0In Stock | PCB Mount | Radial | 2.4 A | 115 VAC, 230 VAC | 25 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-15.6-73-S5 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P121M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P259M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M54 | ||||||||||||||
Mfr: B57213P0470M301 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 47 OHM 20% NTC 3A | Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P470M301 | |||||||||||||
Mfr: B57153S0200M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 153/ 20/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M | |||
Mfr: B57127P508M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 500mOhms 30A 20% L/S 7.5mm | 0In Stock | PCB Mount | Radial | 30 A | 500 mOhms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 508M301 | ||||||
Mfr: B57127P209M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 2.0ohm 23A | 0In Stock | PCB Mount | Radial | 16 A | 2 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 209M301 | ||||||
Mfr: BKNTG04-013M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 4A 13Ohms 3W 200C | 0In Stock | PCB Mount | Radial | 4 A | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | Bulk | NT | |||||||
Mfr: ICL2210008-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters 10 OHM 8A Curent Limite Inrush | Not Available Online | PCB Mount | Radial | 8 A | 10 Ohms | 20 % | 22 mm | 6 mm | 1 mm | 7.87 mm | - 40 C | + 185 C | ICL |