Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S109M51 | ||||
Mfr: ICL321R030-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters 1 OHM 30A Curent Limite Inrush | Not Available Online | PCB Mount | Radial | 30 A | 1 Ohms | 20 % | 9.5 mm | 5 mm | 0.8 mm | 7.87 mm | - 40 C | + 185 C | ICL | ||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S150M51 | ||||
Mfr: CL-30A TTI: Not Assigned Amphenol Advanced Sensors Inrush Current Limiters 8A 2.50ohm Kinked Leads | 0In Stock | PCB Mount | Radial - Kinked Lead | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-1.645-59-S28 | |||||
Mfr: B57211P0160M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 10OHMS 4A 330UF RMIN@IMAX 0.203OHMS | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 16 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P160M301 | |||
Mfr: B57211P0200M351 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 12OHMS 4A 330UF RMIN@IMAX 0.218OHMS | Not Available Online | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P200M351 | |||
Mfr: B57213P0309M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS | 0In Stock | PCB Mount | Radial | 7 A | 110 VAC, 375 VAC | 3 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P309M301 | |||
Mfr: B57127P709M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 7.0ohm 17A | 0In Stock | PCB Mount | Radial | 17 A | 7 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 709M301 | ||||||
Mfr: B57127P509M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 5.0ohm 20A | 0In Stock | PCB Mount | Radial | 20 A | 5 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 509M301 | ||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P800M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M51 | ||||||||||||||
0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S229M | ||||
0In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M51 | ||||
0In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 700 mOhms | 25 % | 19.56 mm | 5.59 mm | 18 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-.500-45-S11 | ||||
Not Available Online | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Bulk | CL | RL4504-10-73-S61 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 1.5 A | 115 VAC, 230 VAC | 30 Ohms | 25 % | 10.16 mm | 5.08 mm | - 50 C | + 175 C | Bulk | CL | RL3005-19.08-65-S3 | ||||||
0In Stock | Terminal Block | Screw | 48 A | 180 VAC to 264 VAC | 42 mm | - 30 C | + 70 C | ICL-28 | |||||||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 5 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-6.24-73-S20 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 4 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-10-73-S18 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 1.1 A | 115 VAC, 230 VAC | 50 Ohms | 25 % | 11.43 mm | 4.32 mm | - 50 C | + 175 C | Bulk | CL | RL3504-31.2-73-S23 | ||||||
Mfr: CL-170 TTI: Not Assigned Amphenol Advanced Sensors Inrush Current Limiters 2.7A 16ohm Straight leads | 0In Stock | PCB Mount | Radial | 2.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 150 C | Bulk | CL | RL4504-10-73-S50 | ||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 7 Ohms | 25 % | 19.56 mm | 6.6 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6610-4.59-59-S1 | |||||
0In Stock | PCB Mount | Screw | |||||||||||||||||
Mfr: B57235S0100M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3amps 2900k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S235 9.5mm | B57235S100M54 |