B57211P0_M3x1 - Inrush Current Limiters
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 121M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 470M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 259M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 330M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC, 375 VAC | 10 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | B57211P0_M3x1 | B57211P 100M301 | ||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 470M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 121M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 330M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 259M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 809M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 16 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | B57211P0_M3x1 | B57211P 160M301 | ||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 809M301 |