B57234S0_M0 - Inrush Current Limiters
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57234S0150M000 TTI: B57234S0150M000 TDK Availability: 27.500In StockInrush Current Limiters S 234/15 M | 27.500In Stock | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S150M | |||
Mfr: B57234S0100M000 TTI: B57234S0100M000 TDK Availability: 500In StockInrush Current Limiters 10 OHM 20% | 500In Stock | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S100M | |||
Mfr: B57234S0109M000 TTI: B57234S0109M000 TDK Availability: Not Available OnlineInrush Current Limiters 1 OHM 20% | Not Available Online | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S109M | |||
Mfr: B57234S0100M051 TTI: B57234S0100M051 TDK Availability: Not Available OnlineInrush Current Limiters S 234/10 M51 | Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S100M51 | |||
0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S259M | ||||
0In Stock | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S400M | ||||
Mfr: B57234S0221M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/220/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 220 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S221M | |||
0In Stock | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S509M | ||||
Mfr: B57234S0259M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/2.5 M51 | 0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S259M51 | |||
0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S229M | ||||
0In Stock | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S709M51 | ||||
Mfr: B57234S0220M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/22/M 51 NTC Thermistor | 0In Stock | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S220M51 | |||
Mfr: B57234S0229M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234 2.2 M51 | 0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S229M51 | |||
0In Stock | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S109M51 | ||||
0In Stock | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S400M51 | ||||
0In Stock | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S709M | ||||
Mfr: B57234S0479M000 TTI: B57234S0479M000 TDK Availability: Not Available OnlineInrush Current Limiters 4.7 OHM 20% NTC | Not Available Online | PCB Mount | Radial | 6.6 A | 110 VAC to 126 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S479M | |||
Mfr: B57234S0479M051 TTI: B57234S0479M051 TDK Availability: Not Available OnlineInrush Current Limiters 4.7 OHM 20% 6.6A ICL | Not Available Online | PCB Mount | Radial | 6.6 A | 110 VAC to 126 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S479M51 | |||
Mfr: B57234S0150M051 TTI: B57234S0150M051 TDK Availability: Not Available OnlineInrush Current Limiters 15 OHM 20% NTC 4A | Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S150M51 | |||
Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 100M 51 | ||||
Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 509M | ||||
Mfr: B57234S0220M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234/22/M 51 NTC Thermistor | Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | ||||
Mfr: B57234S0229M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0229M051 | Not Available Online | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 229M 51 B57234S229M51 B57234S0229M051 | |||
Mfr: B57234S0259M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0259M000 | Not Available Online | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 259 M B57234S259M B57234S0259M000 | |||
Mfr: B57234S0400M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0400M000 | Not Available Online | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 400 M B57234S400M B57234S0400M000 |