B57364Sx_M0 - Inrush Current Limiters
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S2259A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/2.5/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2259A002V9 | |||
Mfr: B57364S2409A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/4/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2409A002V9 | |||
Mfr: B57364S2509A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/5/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2509A002V9 | |||
Mfr: B57364S2209A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/2/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2209A002V9 | |||
Mfr: B57364S2109A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/1/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2109A002V9 | |||
Mfr: B57364S2100A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/10/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2100A002V9 | |||
Mfr: B57364S2259A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/2.5/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | ||||
Mfr: B57364S2509A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/5/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | ||||
Mfr: B57364S2109A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/1/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | ||||
Mfr: B57364S2409A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/4/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | ||||
Mfr: B57364S2100A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/10/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | ||||
Mfr: B57364S2209A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/2/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 |