NTC THERMISTOR ICL, S153 8.5mm - Inrush Current Limiters
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57153S0479M000 TTI: B57153S0479M000 TDK Availability: 8.000In Stock66.000 On Order Expected Inrush Current Limiters S 153/4.7 M | 8.000In Stock66.000 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S479M | |||
Mfr: B57153S0150M000 TTI: B57153S0150M000 TDK Availability: 19.000In Stock30.000 On Order Expected 28-Jan-27 Inrush Current Limiters S 153/15 M | 19.000In Stock30.000 On Order Expected 28-Jan-27 | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S150M | |||
Mfr: B57153S0100M051 TTI: B57153S0100M051 TDK Availability: 85.500In Stock34.500 On Order Expected 19-Jan-27 Inrush Current Limiters S 153/10 M51 | 85.500In Stock34.500 On Order Expected 19-Jan-27 | PCB Mount | Radial | 2 A | 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S100M51 | |||
Mfr: B57211P0100M301 TTI: B57211P0100M301 TDK Availability: 11.500In Stock13.500 On Order Expected 21-Jan-27 Inrush Current Limiters 10OHMS 5A 330UF RMIN@IMAX 0.118OHMS | 11.500In Stock13.500 On Order Expected 21-Jan-27 | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57211P100M301 | |||
Mfr: B57153S0330M000 TTI: B57153S0330M000 TDK Availability: 46.000In Stock81.000 On Order Expected Inrush Current Limiters S 153/33 M | 46.000In Stock81.000 On Order Expected | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M | |||
Mfr: B57153S0479M051 TTI: B57153S0479M051 TDK Availability: 0In Stock79.500 On Order Expected Inrush Current Limiters S 153/4.7 M51 | 0In Stock79.500 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S479M51 | |||
Mfr: B57153S0100M054 TTI: B57153S0100M054 TDK Availability: 0In StockInrush Current Limiters 10 Ohms 2amp 2800k | 0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S100M54 | |||
Mfr: B57153S0160M000 TTI: B57153S0160M000 TDK Availability: 0In StockInrush Current Limiters S 153/16 M | 0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M | |||
0In Stock | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S150M51 | ||||
Mfr: B57153S0809M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 153/ 8/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M | |||
0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M51 | ||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M54 | ||||||||||||||
Mfr: B57153S0200M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 153/ 20/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M | |||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M51 | ||||
0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M51 | ||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M51 |