NTC THERMISTOR ICL, S236 9.5/11.5mm - Inrush Current Limiters
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57237S0100M000 TTI: B57237S0100M000 TDK Availability: 19.000In Stock4.000 On Order Expected 26-Jan-27 Inrush Current Limiters S 237/10 M | 19.000In Stock4.000 On Order Expected 26-Jan-27 | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57237S100M | |||
Mfr: B57236S0250M000 TTI: B57236S0250M000 TDK Availability: 20.000In Stock54.000 On Order Expected Inrush Current Limiters S 236/25 M | 20.000In Stock54.000 On Order Expected | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S250M | |||
Mfr: B57236S0250M051 TTI: B57236S0250M051 TDK Availability: 86.000In Stock20.000 On Order Expected 14-Jan-27 Inrush Current Limiters S 236/25 M51 | 86.000In Stock20.000 On Order Expected 14-Jan-27 | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S250M51 | |||
Mfr: B57236S0200M000 TTI: B57236S0200M000 TDK Availability: 7.000In StockInrush Current Limiters S 236/20 M | 7.000In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M | |||
Mfr: B57236S0500M000 TTI: B57236S0500M000 TDK Availability: 86.000In StockInrush Current Limiters S 236/50 M | 86.000In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S500M | |||
Mfr: B57236S0500M051 TTI: B57236S0500M051 TDK Availability: 22.000In Stock419.000 On Order Expected Inrush Current Limiters S 236/50 M51 | 22.000In Stock419.000 On Order Expected | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S500M51 | |||
Mfr: B57236S0259M000 TTI: B57236S0259M000 TDK Availability: 12.000In StockInrush Current Limiters INRUSH CURRENT LIMIT | 12.000In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M | |||
Mfr: B57236S0509M051 TTI: B57236S0509M051 TDK Availability: 38.000In StockInrush Current Limiters S 236/5 M51 | 38.000In Stock | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M51 | |||
Mfr: B57236S0509M000 TTI: B57236S0509M000 TDK Availability: 39.000In Stock24.000 On Order Expected 14-Jan-27 Inrush Current Limiters S 236/5 M | 39.000In Stock24.000 On Order Expected 14-Jan-27 | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M | |||
Mfr: B57236S0120M051 TTI: B57236S0120M051 TDK Availability: 19.000In StockInrush Current Limiters S 236/12 M51 | 19.000In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S120M51 | |||
Mfr: B57236S0160M000 TTI: B57236S0160M000 TDK Availability: 0In Stock19.000 On Order Expected Inrush Current Limiters S 236/16/M | 0In Stock19.000 On Order Expected | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S160M | |||
Mfr: B57236S0121M051 TTI: B57236S0121M051 TDK Availability: 0In Stock59.000 On Order Expected Inrush Current Limiters S 236/120/M 51 NTC Thermistor | 0In Stock59.000 On Order Expected | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S121M51 | |||
Mfr: B57236S0259M051 TTI: B57236S0259M051 TDK Availability: 0In Stock31.000 On Order Expected Inrush Current Limiters S 236/2.5 M51 | 0In Stock31.000 On Order Expected | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M51 | |||
Mfr: B57236S0160M051 TTI: B57236S0160M051 TDK Availability: 0In Stock27.000 On Order Expected Inrush Current Limiters S 236/16 M51 | 0In Stock27.000 On Order Expected | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S160M51 | |||
Mfr: B57236S0309M000 TTI: B57236S0309M000 TDK Availability: 0In StockInrush Current Limiters S236/3/L2 15% NTC Thermistor | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S309M | |||
0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S800M | ||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M | ||||
Mfr: B57236S0100M051 TTI: B57236S0100M051 TDK Availability: 0In StockInrush Current Limiters S 236/10 M51 | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S100M51 | |||
Mfr: B57236S0200M051 TTI: B57236S0200M051 TDK Availability: 0In StockInrush Current Limiters S 236/20 M51 | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M51 | |||
0In Stock | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S121M | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M51 | ||||||||||||||
Mfr: B57236S0809M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 311205S 236/ 8/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S809M | |||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S309M51 | ||||
Mfr: B57236S0479M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 236/4.7 M | Not Available Online | PCB Mount | Radial | 4.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S479M | |||
Mfr: B57236S0200M054 TTI: B57236S0200M054 TDK Availability: 0In StockInrush Current Limiters 20 Ohms 2.8amps 3065k | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M54 |
- 1
- 2