NTC THERMISTOR ICL, S238 16mm - Inrush Current Limiters
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57238S0509M000 TTI: B57238S0509M000 TDK Availability: 28.500In Stock46.000 On Order Expected Inrush Current Limiters S 238/5 M | 28.500In Stock46.000 On Order Expected | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S509M | |||
Mfr: B57238S0220M000 TTI: B57238S0220M000 TDK Availability: 6.000In StockInrush Current Limiters S 238/22 M | 6.000In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S238 16mm | B57238S220M | |||
Mfr: B57238S0809M051 TTI: B57238S0809M051 TDK Availability: 1.000In StockInrush Current Limiters S 238/8 M51 | 1.000In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S809M51 | |||
Mfr: B57238S0150M000 TTI: B57238S0150M000 TDK Availability: 0In Stock16.000 On Order Expected Inrush Current Limiters S 238/15 M | 0In Stock16.000 On Order Expected | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S150M | |||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S709M | ||||
0In Stock | PCB Mount | Radial | 3.4 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S250M | ||||
Mfr: B57238S0220M051 TTI: B57238S0220M051 TDK Availability: 0In StockInrush Current Limiters S 238/22 M51 | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S220M51 | |||
0In Stock | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S259M | ||||
Mfr: B57238S0160M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 238/16 M 20% | Not Available Online | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S160M | |||
Mfr: B57238S0309M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 238/3 M | Not Available Online | PCB Mount | Radial | 7.4 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S309M | |||
Mfr: B57238S0809M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 238/8 M | Not Available Online | PCB Mount | Radial | 5.5 A | 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S809M | |||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S160M51 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S238 16mm | B57238S509M54 |