NTC THERMISTOR ICL, S464 26mm - Inrush Current Limiters
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57464S0509M000 TTI: B57464S0509M000 TDK Availability: 12.000In StockInrush Current Limiters S 464/5 M | 12.000In Stock | PCB Mount | Radial | 9.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S464 26mm | B57464S509M |