NTPA7 - Inrush Current Limiters
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTPA7100LB1A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 10 OHM 15% | Not Available Online | PCB Mount | Radial | 1.4 A | 264 VAC | 10 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | NTPA7 | |||||
Mfr: NTPA75R0LB1A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5 OHM 15% | Not Available Online | PCB Mount | Radial | 1.9 A | 264 VAC | 5 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | NTPA7 |