Littelfuse - NTC Thermistors
1.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TO | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | |||||||
0In Stock | GET | 3419 K | 5 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | TO | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | NTO2103F3T1NF2001 | ||||||
0In Stock | PS | 3892 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | USP | 3892 K | 10 kOhms | 0.5 C | Clip Mount | Wire Lead | - 55 C | + 105 C | 0.167 in | 51.537 in | 0.465 in | 0.787 in | Bulk | |||||||
0In Stock | USP | 3435 K | 10 kOhms | 1 % | PCB Mount | Radial | - 30 C | + 90 C | 1.26 in | 0.197 in | 0.04 in | Bulk | ||||||||
Not Available Online | GET | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3103F3T1NLB001 | |||||
0In Stock | HM | 3892 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | 0.0603 in | 0.0603 in | Bulk | ||||||
0In Stock | PS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | TO | 3892 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | |||||||
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | |||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Clip Mount | Wire Lead | - 55 C | + 105 C | 0.164 in | 36.787 in | 0.787 in | 0.787 in | Bulk | NPCPG103F3T1NDM02 | ||||||
0In Stock | 3976 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | ||||||||
Not Available Online | 102BG1J-R0 | 1 kOhms | 5 % | PCB Mount | Axial | DO-34 | Bulk | |||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 3 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
Not Available Online | KX | 3892 K | 30 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | KX | 4140 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | TC | 3575 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | PW | 3263 K | 1 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | PW | 3575 K | 10 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PW | 3892 K | 3 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk |