Littelfuse - NTC Thermistors
1.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR | 4250 K | 200 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | PS | 3892 K | 1 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.125 in | Bulk | ||||||||||
Not Available Online | 3892 K | 100 kOhms | 0.28 C | Axial | - 55 C | + 300 C | DO-35 | 1.905 mm | 4.064 mm | |||||||||||
Not Available Online | USP | Bulk | ||||||||||||||||||
Not Available Online | TC | 3892 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | |||||||||||
0In Stock | USP | 10 kOhms | 0.01 C | - 55 C | + 105 C | Bulk | ||||||||||||||
Not Available Online | 3991 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | 0.075 in | 0.16 in | Bulk | |||||||||||
Not Available Online | USP | - 55 C | + 100 C | |||||||||||||||||
Not Available Online | RA | 3300 K | 1 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.028 in | |||||||
Not Available Online | SM | 3892 K | 100 kOhms | 0.5 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | ||||||||||
Not Available Online | USP | 10 kOhms | 0.1 C | - 55 C | + 105 C | Bulk | ||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 3435 K | 10 kOhms | 1 % | PCB Mount | Wire Lead | + 105 C | 0.25 in | 3 in | CUST_EL_TMP_SENS-0 5025-01026 | |||||||||||
0In Stock | KC | 3892 K | 3 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | |||||||
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
0In Stock | 4286 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | Bulk | ||||||||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Bulk | |||||||||||
Not Available Online | NPPSJ282G3T1NA001 | |||||||||||||||||||
Not Available Online | USX | |||||||||||||||||||
Not Available Online | PT | 3892 K | 3 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE302C3T1NFB001 | ||||||
Not Available Online | TC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | KR | 3250 K | 500 Ohms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | Bulk | ||||||
0In Stock | KT | 3892 K | 3 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | 3892 K | 100 kOhms | 0.28 C | Axial | 0 C | + 300 C | 0.075 in | 0.16 in | Reel | |||||||||||
Not Available Online | LC | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 100 C | 0.095 in | Bulk |