PR - Littelfuse - NTC Thermistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PR | 3892 K | 10 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk | |||||||||
Not Available Online | PR | 3892 K | 30 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk | |||||||||
Not Available Online | PR | 3892 K | 5 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk | |||||||||
Not Available Online | PR | 3892 K | 3 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk | |||||||||
Not Available Online | PR | 3892 K | 50 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk | |||||||||
Not Available Online | PR | 3892 K | 20 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk | |||||||||
Not Available Online | PR | 3892 K | 2.252 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk |