NCU15_S - Murata - NTC Thermistors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU15WF104D6SRC TTI: NCU15WF104D6SRC Murata Electronics Availability: 30.000In StockNTC Thermistors 100K OHM NTC 0.5% 5V | 30.000In Stock | NCU15_S | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NCU15XH103E6SRC TTI: NCU15XH103E6SRC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 3% NTC THERMISTOR 5V | 0In Stock | NCU15_S | 3380 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NCU15WF104FBSRC TTI: NCU15WF104FBSRC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM NTC 1% 4250 K | 0In Stock | NCU15_S | 4250 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NCU15XW332J6SRC TTI: NCU15XW332J6SRC Murata Electronics Availability: 0In StockNTC Thermistors 3.3K OHM 5% NTC 5V | 0In Stock | NCU15_S | 3950 K | 3.3 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU15_S | 4250 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NCU15WB473E6SRC TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM NTC THERMISTOR | 0In Stock | NCU15_S | 4050 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU15_S | 3850 K | 15 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3950 K | 22 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | NCU15_S | 3950 K | 1.5 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 4500 K | 150 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3850 K | 15 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3950 K | 2.2 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3950 K | 4.7 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 4500 K | 150 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3950 K | 1.5 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3950 K | 6.8 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | NCU15_S | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NCU03XH103F6SRL TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0.6x0.3mm 10kohm +/-1% AEC-Q200 | 0In Stock | NCU15_S | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU15_S | 3900 K | 10 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3950 K | 22 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 3950 K | 6.8 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |
- 1
- 2