Amphenol - NTC Thermistors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EC95F232ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 2252 Ohm +/- 0.2C 0-100C | 0In Stock | EC95 | 2.252 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: EC95F502ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 5K Ohm +/- 0.2C 0-100C | 0In Stock | EC95 | 5 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: EC95Y103ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-100C | 0In Stock | EC95 | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: NDP202C2R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy insulated lead 2KOhm +/- 1% @ 25 C | 0In Stock | NDP | 3540 K | 2 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 65 mm | Bulk | ||||||||
0In Stock | SC30 | 30 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
Mfr: TH350H39GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH350H39GBNI | 0In Stock | TH | 3952 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF140H00-00C0 | |||
Mfr: TH350H39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH350H39GBSN | 0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF136H00-00C0 | ||||
Mfr: TH310F39GASN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass encapsulated 10.0K ,1% @ 25C | 0In Stock | TH | 3933 K | 10 kOhms | 25 mW | 1 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 4.2 mm | |||||||
Mfr: RL2008-39.6K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 70K Ohm +/-10% Bare Disc Uninsulate lead | 0In Stock | RL20 | 4220 K | 70 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
Mfr: TH310F39FBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH310F39FBSN | 0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 1 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF056H00-00A0 | ||||
0In Stock | P60 | 3633 K | 4.7 kOhms | 600 uW | 5 % | PCB Mount | Radial | - 80 C | + 200 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||||
0In Stock | P60 | 3980 K | 100 kOhms | 600 uW | 2 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||||
0In Stock | P60 | 4085 K | 51 kOhms | 600 uW | 15 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||||
0In Stock | DC95 | 2000 K | 2.252 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
0In Stock | DC95 | 10000 K | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: NHQMM333B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 33K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 33 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
Mfr: NHQMM683B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 68K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 68 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
Mfr: NHQMM154B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 150k Ohm +/-10% 25C | 0In Stock | NHQMM | 4250 K | 150 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
0In Stock | DC95 | 2000 K | 2 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL2012-5506-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA .22 Ohm 10K | Not Available Online | RL20 | 4356 K | 10 kOhms | 7.2 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 5.33 mm | Bulk | ||||
Mfr: RL2004-89.1-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D85 Material +-10% Tolerance | 0In Stock | RL20 | 3772 K | 150 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
0In Stock | DC95 | 100000 K | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL3006-10.5K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D150 Material +-10% Tolerance | 0In Stock | RL30 | 4728 K | 20 kOhms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | |||||
Mfr: RL2004-21.6K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA. .22" 40k Ohm | 0In Stock | RL20 | 4561 K | 40 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
0In Stock | DC95 | 5000 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk |