C100 - Amphenol - NTC Thermistors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C100F103J TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Epoxy Coated 10K Ohm +/-5% 25C | 0In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
0In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
Not Available Online | C100 | 10 kOhms | 1 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
0In Stock | C100 | 30 kOhms | 1 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
0In Stock | C100 | 30 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
0In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
0In Stock | C100 | 3 kOhms | 1 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
0In Stock | C100 | 5 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
0In Stock | C100 | 100 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
Not Available Online | C100 | 100 kOhms | 75 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95Y104WN | ||||||||
Not Available Online | C100 | 15 kOhms | 75 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F153WN | ||||||||
Not Available Online | C100 | 2 kOhms | 75 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F202WN | ||||||||
Not Available Online | C100 | 20 kOhms | 75 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F203WN | ||||||||
Not Available Online | C100 | 30 kOhms | 75 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95H303WN | ||||||||
Not Available Online | C100 | 2.252 kOhms | 75 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F232WN | ||||||||
Not Available Online | C100 | 15 kOhms | 75 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F153WN | ||||||||
Not Available Online | C100 | 15 kOhms | 75 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F153WN | ||||||||
Not Available Online | C100 | 5 kOhms | 75 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F502WN | ||||||||
Not Available Online | C100 | 50 kOhms | 75 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95G503WN | ||||||||
Not Available Online | C100 | 100 kOhms | 75 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95G104WN | ||||||||
Not Available Online | C100 | 20 kOhms | 75 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F203WN | ||||||||
Not Available Online | C100 | 50 kOhms | 75 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95G503WN | ||||||||
Not Available Online | C100 | 100 kOhms | 75 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95G104WN | ||||||||
Not Available Online | C100 | 2 kOhms | 75 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F202WN | ||||||||
Not Available Online | C100 | 2 kOhms | 75 mW | 10 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | DC95F202WN |
- 1
- 2