Honeywell - NTC Thermistors
899 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 111-103EAJ-H01 TTI: 111-103EAJ-H01 Honeywell Availability: 0In StockNTC Thermistors 10KOhm 20% Thermisto with axial leads | 0In Stock | 111 | 3518 K | 10 kOhms | 100 uW | 20 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | Bulk | |||
0In Stock | 120 | 3442 K | 2 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 31.8 mm | 1.5 mm | Bulk | |||||
Mfr: 78454945544 TTI: 192-501DEV-A02 Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | Bulk | |||||||||||||||||
Mfr: 78454924503 TTI: 120-102EAJ-Q01 Honeywell Availability: 0In StockNTC Thermistors 1KOhm 20% Thermistor mini glass probe | 0In Stock | 120 | 3518 K | 1 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 31.8 mm | 1.5 mm | Bulk | ||||
Mfr: 78454924495 TTI: 111-202CAK-H01 Honeywell Availability: 0In StockNTC Thermistors 2KOhm 25%, Axial Thermistor NTC | 0In Stock | 111 | 3068 K | 2 kOhms | 100 uW | 25 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | Bulk | |||
0In Stock | Bulk | ||||||||||||||||||
Mfr: 121-202EAJ-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2KOhm 20% RAD Thermistor Probe | 0In Stock | 121 | 3518 K | 2 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | ||||
0In Stock | 192 | 3887 K | 10 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | ||||||
Mfr: 192-103LEW-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 10 kOhms | 750 uW | 1 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
0In Stock | 135 | 1 mOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | ||||||
Mfr: 135-105QAF-J01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 1,000,000 Ohm glass encap chip | 0In Stock | 1 mOhms | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | ||||||||||
Mfr: 135-234QBF-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 230KOhm,5% Tolerance Tin copperclad stee | Not Available Online | 4261 K | 230 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | |||||
Mfr: 111-102CAJ-H01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 1K Ohm, 9.6mm Lead Platinum Iridium | 0In Stock | 1 kOhms | 20 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | ||||||||||
Mfr: 121-104KAH-Q01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 100K Ohm 20% RAD Thermistor Probe | Not Available Online | 121 | 4118 K | 100 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | ||||
Mfr: 121-103FAC-Q02 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors GLASS PROBE THERMISTOR | 0In Stock | ||||||||||||||||||
Mfr: 135-102DAG-J01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 1KOhm 10%, AXL Thermistor NTC | 0In Stock | 135 | 3348 K | 1 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | |||
Mfr: 112-102EAJ-B01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC | 0In Stock | 112 | 3518 K | 1 kOhms | 400 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.14 mm | 9.6 mm | 1.14 mm | 1.14 mm | ||||
Mfr: 140-102FAG-RB1 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2.54 mm [0.1 in] Disc w/ leads | 0In Stock | 140 | 3420 K | 1 kOhms | 3 mW | 10 % | PCB Mount | Radial | - 60 C | + 150 C | Disc | 2.54 mm | 38.1 mm | 2.54 mm | |||||
Mfr: 175-103LAE-301 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 10KOHM 3% Thermistor NTC | 0In Stock | 175 | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 60 C | + 125 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | 192 | 1 kOhms | 1 % | PCB Mount | Radial | - 60 C | + 150 C | 2.413 mm | |||||||||||
Mfr: 192-222LET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 2.252 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 120-202EAJ-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2,000 Ohm resistance mini glass probe | 0In Stock | 3518 K | 2 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | 1.5 mm | 31.8 mm | 1.5 mm | |||||||
0In Stock | 135 | 3974 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | ||||
0In Stock | 135 | 3974 K | 100 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | ||||
0In Stock | 192 | 4261 K | 30 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm |