KYOCERA AVX - NTC Thermistors
3.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NB21 | 3630 K | 10 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NB12J00472JBB TTI: NB12J00472JBB KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
0In Stock | NB12 | 4080 K | 47 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NJ28 | 3965 K | 10 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 3 kOhms | 160 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | Reel | ||||||||||
Mfr: NC20N00563KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 56Kohm 10% | 0In Stock | NC20 | 56 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | Reel | ||||||
0In Stock | NC20 | 470 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
Mfr: NC20MC0681KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 680ohm 10% | 0In Stock | NC20 | 3910 K | 680 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20MC0152JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 1.5Kohm 5% | 0In Stock | NC20 | 3910 K | 1.5 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NB20 | 22 kOhms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | NB20 | 82 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | NB21 | 22 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | |||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
Mfr: NC20KC0120JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 12Ohm 5% | Not Available Online | NC20 | 3470 K | 12 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NC20 | 1 mOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NB20 | 3950 K | 47 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20MC0221KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 1206 220ohm 10% | Not Available Online | NC20 | 3910 K | 220 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
0In Stock | NC20 | 3470 K | 56 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||
0In Stock | NC20 | 3910 K | 180 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NV0x | Bulk |