SB - Littelfuse - NTC Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SB | 3892 K | 3 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | SB | 3892 K | 2.5 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | SB | 3892 K | 2.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | SB | 4140 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | SB | 3419 K | 1 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.096 in | 0.135 in | 0.06 in | 0.096 in | Bulk | |||||
Not Available Online | SB | 3892 K | 2.252 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk |