TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57261V2223J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 22K 5% B-4575 NTC | 0In Stock | B572V2 | 4548 K | 22 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2223J60 B57261V2223J 60 | ||||
0In Stock | NTC Element, M891, leaded NTC | 47 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K473K | ||||||||
0In Stock | B573V2 | 4500 K | 6.8 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2682J060 | |||||
Mfr: NTCGS103JF103HT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: B57343V6103F360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3624 soft | 0In Stock | 3624 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
Mfr: NTCG104QH334HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 330K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 330 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH334HT1 - | ||||
Mfr: NTCG164QH224HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 220K OHM, 3%, 0603 | Not Available Online | NTCG | 4750 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH224HT1 - | ||||
Mfr: NTCG164LH104JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164LH104JTDS - | |||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF103FTB - | |||||
0In Stock | NTCG | 3435 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF223HTBX - | |||||
0In Stock | NTCG | 4250 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF683FTBX - | |||||
0In Stock | NTC element, Mini sensor | AEC-Q200 | Bulk | B57864S103F40 | ||||||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
Mfr: NTCG203NH103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10Kohm 5% Thermistor AEC-Q200 | 0In Stock | NTCG | 3650 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG203NH103JTDS - | |||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472H62 | |||||||||||||
Mfr: NTCG103LH472HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0402 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG103LH472HT1 - | |||||||||||||
Mfr: NTCG104BF473GT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 2%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473GT1 - | |||||
Mfr: NTCG103EH300JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0402 | 0In Stock | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH300JT1 - | ||||
Mfr: NTCG103JH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103HT1 - | |||||
0In Stock | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH154JT1 - | |||||
0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH400JT1 - | |||||
Mfr: NTCG164LH473JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164LH473JTDS - | |||
Mfr: NTCG104EF104FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FT1SX - | |||
Mfr: B57432V5502A262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 HT Series | 0In Stock | 3455 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||||
Mfr: NTCG063JF103FTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel |