TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57703M1104A002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 1703/100K/A1 3% E&E NTC Thermistor | 0In Stock | NTC ring terminal, M703, Metal tag case | 4036 K | 100 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 55 C | + 300 C | 4 mm | 320 mm | 8 mm | 13.5 mm | Bulk | B57703M1104A2 | ||||
Mfr: B57421V2153J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 15K J62 B-4000 NTC Thermistor | 0In Stock | Standard | 4000 K | 15 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2153J62 | ||||
Mfr: B57540G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G540/ 100 K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 250 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1104F | |||
Mfr: B57620C5102J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 1K J62 B-3450 NTC Thermistor 0805 | 0In Stock | B57620C5 | 3470 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5102J62 | ||||
Mfr: B57164K0104J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/100 K/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 100 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K104J52 | |||||||
0In Stock | B57164K | 150 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K151J52 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K153K52 | ||||||||
Mfr: B57164K0153K055 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/15K/K55 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Ammo Pack | B57164K153K55 | |||||||
Mfr: B57164K0473K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/47 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 47 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K473K52 | |||||||
Mfr: B57352V5473J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 47 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5473J60 | |||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JH103JT1 - | |||||
0In Stock | NTCG | 4750 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH224JT1 - | |||||
0In Stock | B574V2 | 4500 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2104J062 | |||||
0In Stock | B57703M | 3964 K | 30 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 303G 40 B57703M0303G040 | |||||
0In Stock | NTC Element, M891, leaded NTC | 4200 K | 6.8 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K682J | |||||
0In Stock | B573V2 | 4500 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2104J 60 B57331V2104J060 | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4450 K | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M104J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4450 K | 47 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K473J | |||||
0In Stock | Standard | 4000 K | 2.2 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2222H60 | |||||
Mfr: B57421V2473H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 47K H62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2473H62 | ||||
Mfr: B57421V2333J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 33K J62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2333J62 | ||||
0In Stock | B57459 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | NTCG | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH471JT1 - | |||||
Mfr: NTCG164BH472JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 4.7K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164BH472JTDS - | |||
0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104FT1X - |