TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTC, Leaded NTC, lead spacing, M891 | 68 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M683J | ||||||
Mfr: B57861S0103F045 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3988 3% | Not Available Online | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F45 | |||
0In Stock | B57324 | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57324V2103J060 | |||||
Mfr: B57891S0203J008 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/ 20 K/J8 NTC Thermistor | Not Available Online | NTC, Leaded NTC element, S891 | 4300 K | 20 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S203J8 | ||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K331J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 1.5 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K152J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4250 K | 15 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K153J | |||||
Mfr: B57301V2472H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 4K7 H60 B-3650 NTC Thermistor | 0In Stock | Standard | 3635 K | 4.7 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2472H60 | ||||
Mfr: B57875S0103J001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/J1 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3988 K | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 46 mm | 2.5 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103J1 | |||
Mfr: B57881S0103H002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3460 1% | Not Available Online | NTC, Leaded NTC, lead spacing | 3460 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103H2 | |||
Mfr: B57881S0103F001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3980 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F1 | |||
Mfr: NTCG164BH472HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH472HT1 - | ||||
Mfr: NTCG104QH224HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 220K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH224HT1 - | ||||
Mfr: NTCG103UH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3950 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103UH103HT1 - | ||||
Mfr: NTCG103EH400HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH400HT1 - | |||||
Mfr: NTCG103JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103HT1 - | ||||
Mfr: NTCG064EF683JTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 5%, 0201 | 0In Stock | NTCG | 68 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF683JTBX - | ||||||
Mfr: NTCG063EH400HTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0201 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH400HTB - | |||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103JT1 - | |||||
0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH223JT1 | |||||
0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5104H60 | ||||
Mfr: NTCG063EH300JTB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0201 | Not Available Online | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH300JTB - | ||||
Mfr: B57025M2103A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3980 1.5% 150mW | Not Available Online | B57025 | 3980 K | 32.654 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 6.5 mm | 1170 mm | 6.5 mm | 25 mm | Bulk | B57025M2103A1 | ||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 4.4 mm | 220 mm | 8.5 mm | Bulk | B57703M103A25 | ||||||
Mfr: NTCG103JF103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 5% Thermistor AEC-Q200 | 0In Stock | NTCG | 3453 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JF103JTDS - |