TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, glass element | Bulk | B57550G1202H | |||||||||||||||||
Not Available Online | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NTCG063JH103JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0201 | 0In Stock | NTCG | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JH103JTB - | |||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303F | ||||||||||||||
0In Stock | B57551G1 | 2 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57551G1303F5 | |||||||||||||
0In Stock | B57551G1 | 20 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303G5 | |||||||||||||
0In Stock | B57541G1 | 10 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1103H000 | |||||||||||||
0In Stock | B57541G1 | 10 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1103G000 | |||||||||||||
Not Available Online | B574V2 | 4500 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2473J062 | |||||
Mfr: B57885S0123H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 885/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S123H | |||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152H62 | |||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152J62 | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303J | ||||||
0In Stock | NTCWS | 3930 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | |||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: B57459V5473J262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K J262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: B57430V2103F262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K F62 B-3455 NICA | 0In Stock | B57342 | 3455 K | 10 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: B57432V5103H362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K H362 B-3455 NICA | 0In Stock | B57359 | 3455 K | 10 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: B57432V5103J362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K J362 B-3455 NICA | 0In Stock | B57364 | 3455 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
0In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102H | |||||||
0In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202H | |||||||
0In Stock | L871 | 3988 K | 5 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 502H | ||||||
Mfr: B57430V2103H262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K H62 B-3455 NICA | 0In Stock | B57357 | 3455 K | 10 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: B57881S0123H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S123H | |||||
Not Available Online | B574V2 | 4500 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2474J062 |