TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202H | |||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | AEC-Q100 | Bulk | B57560G1303G | |||||||
Mfr: B57560K0493A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K560/49k/A1 2,5% NTC Thermistor | Not Available Online | B57560K | 3970 K | 3.3 kOhms | 2 % | PCB Mount | Radial | - 10 C | + 200 C | 8 mm | 7 mm | Bulk | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123F51 | ||||||
Mfr: B57871S0123H051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123H51 | |||||
Mfr: B57875S0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/J151 5% NTC Thermistor | 0In Stock | B57875S | 10 kOhms | 5 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Reel | B57875S103J151 | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212F51 | ||||||
Mfr: B57891M0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J151 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M103J151 | |||||||
Mfr: B57891M0104H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/100 K/H 3% NTC Thermistor | 0In Stock | B57891M | 100 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M104H | |||||||
Mfr: B57891M0123J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/12 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 12 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M123J | |||||||
Mfr: B57895S0104J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 895/100 K/J52 5% NTC THERMISTOR | 0In Stock | NTC, Leaded NTC element, S891 | AEC-Q100 | Bulk | B57895S104J52 | |||||||||||||||
0In Stock | NTC Element, M891, leaded NTC | 10 kOhms | 450 mW | 20 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K103M53 | ||||||||
Not Available Online | B58100 | 12 kOhms | 2 % | Bulk | ||||||||||||||||
Mfr: NTCG063JF223HT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 22Kohm 3% 0201 | Not Available Online | NTCG | 3435 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG164LH473JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47Kohm 5% 0603 | Not Available Online | NTCG | 4150 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | |||||||||||
Not Available Online | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BH103HTB - | |||||
Mfr: B57164K0470K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/47/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K470K52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 680 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K681K52 | ||||||||
Not Available Online | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NTCG164QH334HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 330K OHM, 3%, 0603 | Not Available Online | NTCG | 4750 K | 330 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH334HT1 - | ||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG064LH104HTB - | ||||||||||||||
Mfr: B57459V5473F262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K F262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202H | ||||||
Mfr: B57703M0472A007 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4.7k 3988 1.5% 150mW | Not Available Online | NTC ring terminal, M703, Metal tag case | 3988 K | 4.7 kOhms | 150 mW | 3 % | Ring Lug | Wire Lead | - 25 C | + 125 C | 4.4 mm | 330 mm | 8.5 mm | 17 mm | Bulk | B57703M472A7 | ||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 5 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 25 C | + 125 C | 45 mm | 8.5 mm | Bulk | B57703M502A4 |