TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57352V5223H060 TTI: B57352V5223H060 TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223H60 | |||
0In Stock | NTC, glass element | 3492 K | 30 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F5 | ||||
0In Stock | NTC Element, M891, leaded NTC | 1.5 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K152K | ||||||||
Mfr: B57371V2103J060 TTI: B57371V2103J060 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-4480 NTC | 0In Stock | NTC THERMISTOR ICL, S364 21mm | 4386 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2103J60 | ||||
0In Stock | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH333JT1 - | |||||
Mfr: B57861E0103A010 TTI: B57861E0103A010 TDK Availability: 0In StockNTC Thermistors 10kohm 3988 1% 60mW Probe E861/10K/A010 | 0In Stock | E861 | 3988 K | 10 kOhms | 60 mW | 2 % | Free Hanging | Wire Lead | 27 mm | 200 mm | Bulk | B57861E103A10 | ||||||||
Mfr: B57364S0300M000 TTI: B57364S0300M000 TDK Availability: 0In Stock13.000 On Order Expected NTC Thermistors ICL S364/30 M 21mm | 0In Stock13.000 On Order Expected | NTC THERMISTOR ICL, S364 21mm | 30 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Reel | B57364S300M B57364S 300M | ||||||
Mfr: B57352V5223J060 TTI: B57352V5223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223J60 | |||
Mfr: B57330V2103J260 TTI: B57330V2103J260 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57352V5104J360 TTI: B57352V5104J360 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JF103FT8 TTI: NTCGS163JF103FT8 TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JX103DT1S - | ||||
Mfr: B57421V2332J062 TTI: B57421V2332J062 TDK Availability: 0In Stock15.000 On Order Expected 19-Mar-27 NTC Thermistors 0805 3K3 J62 B-4000 NTC Thermistor | 0In Stock15.000 On Order Expected 19-Mar-27 | Standard | 3940 K, 3980 K, 4000 K | 3.3 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2332J62 | ||||
Mfr: NTCG164BH332HT1 TTI: NTCG164BH332HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 3.3K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 3.3 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH332HT1 - | ||||
Mfr: NTCG104BF473JT1X TTI: NTCG104BF473JT1X TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473JT1X - | |||||
Mfr: NTCG164QH105HT1 TTI: NTCG164QH105HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1000K OHM, 3%, 0603 | 0In Stock | NTCG | 4750 K | 1 mOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH105HT1 - | ||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 22 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M223J | |||||
Mfr: B57891S0502F008 TTI: B57891S0502F008 TDK Availability: 0In Stock46.000 On Order Expected 18-Dec-26 NTC Thermistors 5k 3980 1% | 0In Stock46.000 On Order Expected 18-Dec-26 | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Reel | B57891S502F8 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S103F140 | ||||
Mfr: B57321V2102J060 TTI: B57321V2102J060 TDK Availability: 0In StockNTC Thermistors 0603 1.0K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 1 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2102J60 | ||||
0In Stock | Standard | 4386 K, 4455 K, 4480 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | Reel | B57471V2474J62 | ||||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101K | |||||
Mfr: NTCG204AH473JT1 TTI: NTCG204AH473JT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0805 | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204AH473JT1 - | ||||
Mfr: NTCG104EF104FTDSX TTI: NTCG104EF104FTDSX TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FTDSX - | |||
Mfr: B57551G1103G000 TTI: B57551G1103G000 TDK Availability: 0In Stock4.000 On Order Expected 18-Dec-26 NTC Thermistors 10kOhm 2% | 0In Stock4.000 On Order Expected 18-Dec-26 | NTC, glass element | 3492 K | 10 kOhms | 32 mW | 2 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1103G |