TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202H | ||||||
Mfr: B57703M0472A007 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4.7k 3988 1.5% 150mW | Not Available Online | NTC ring terminal, M703, Metal tag case | 3988 K | 4.7 kOhms | 150 mW | 3 % | Ring Lug | Wire Lead | - 25 C | + 125 C | 4.4 mm | 330 mm | 8.5 mm | 17 mm | Bulk | B57703M472A7 | ||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 5 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 25 C | + 125 C | 45 mm | 8.5 mm | Bulk | B57703M502A4 | |||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S282F40 | |||||||||||||||
0In Stock | NTC, NTC element, S964 | 2.8 kOhms | 3 % | AEC-Q200 | Bulk | B57964S202H | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 30 kOhms | 1 % | AEC-Q200 | Bulk | B57971S202H | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1503H | |||||||||||||||||
Mfr: NTCG164BH682JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 6.8Kohm 5% Thermistor | Not Available Online | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH682JT1 - | ||||
Mfr: NTCG164LH333JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 33Kohm 5% 0603 | Not Available Online | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG164BH222JTDS TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 2.2K OHM 5% NTC AEC-Q200 125C | Not Available Online | NTCG | 4100 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164BH222JTDS - | |||
0In Stock | B572324S | Bulk | B57234S330M | |||||||||||||||||
0In Stock | Automotive | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57351V5223H60 | |||||||||||||
0In Stock | NTC, glass element | 20 kOhms | 3 % | AEC-Q200 | Bulk | B57540G1103F2 | ||||||||||||||
0In Stock | NTC, glass element | 30 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1103G5 | |||||||||||||
Not Available Online | B57541G1 | 2 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57541G1503F 5 B57541G1503F5 | |||||||||||||
0In Stock | NTC, glass element | Bulk | B57560G1502G | |||||||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57561G1103H5 | ||||||||||||||
0In Stock | 30 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303F5 | |||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S202J40 | |||||||||||||||
0In Stock | NTC, NTC element, S981 | 12 kOhms | 2 % | AEC-Q200 | Bulk | B57981S303F | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57561G1502G | |||||||||||||||||
Mfr: NTCG164QH224JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 220Kohm 5% 0603 | Not Available Online | NTCG | 4750 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | B57551G1 | 100 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1104F000 | |||||||||||||
Not Available Online | NTCDP | 3528 K | 111 Ohms | 30 mW | 2.5 % | Off-Board | Wire Lead | - 40 C | + 150 C | 9.46 mm | 210 mm | 31.55 mm | 9.5 mm | AEC-Q200 | Bulk | NTCDP3LG111XXHBEA - | ||||
Mfr: B57431V2103J062 TTI: B57431V2103J062 TDK Availability: Not Available OnlineNTC Thermistors 10K OHM 5% | Not Available Online | 4500 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel |