• NTC Thermistors

Surface temperature measurement, T850 - TDK - NTC Thermistors

2 Results
2 Results
Filtered By:Circuit ProtectionThermistors
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
B Parameter
Resistance
Power Rating
Tolerance
Mounting Style
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Diameter
Length
Width
Height
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B57861S0103A039
TTI: B57861S0103A039
TDK
Availability:

0In Stock

49.000 On Order
Expected
NTC Thermistors 10K OHM 1% NTC

0In Stock

49.000 On Order
Expected
Please adjust quantity to Min / Mult value
Surface temperature measurement, T850
3988 K
10 kOhms
60 mW
1 %
Off-Board
Wire Lead
- 55 C
+ 155 C
2.41 mm
350 mm
2.41 mm
6.5 mm
AEC-Q100
Bulk
B57861S103A39
Datasheet
Mfr: B57850T0103G000
TTI: Not Assigned
TDK
Availability:

Not Available Online

NTC Thermistors 10KOHM 2% 3988K LEAD FREE

Not Available Online

Call
or
View Details
Surface temperature measurement, T850
3988 K
10 kOhms
2 %
PCB Mount
SMD/SMT
- 40 C
+ 155 C
10 mm
3 mm
3 mm
Bulk
B57850T103G