Vishay - NTC Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3222FMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 1% | 0In Stock | 3600 K | 2.2 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCLE100E3272GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 2% Radial | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCLE100E3123HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3740 K | 12 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
0In Stock | NTCASCWE3 | 15 kOhms | 5 % | Bolt On | Radial | Reel | ||||||||||||||
Mfr: NTCASCWE3472J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% Screw Thread Sensor | 0In Stock | NTCASCWE3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | |||||
Mfr: NTCLE100E3472GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% Radial Radial | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64472 | |||||
Mfr: NTCS0805E3333FHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 1% | 0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCS0805E3 | 3950 K | 10 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: NTCLE203E3272JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 5% | 0In Stock | NTCLE203E3 | 3977 K | 2.7 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCLE203E3502JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 5% | 0In Stock | NTCLE203E3 | 3977 K | 5 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCS0603E3223HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 3% | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3683HXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 68Kohms 3% | Not Available Online | NTCS0805E3..T | 4100 K | 68 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG03A103G TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K 2% UL Recognized Mini Lug Sensor | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG03A103H TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K 3% UL Recognized Mini Lug Sensor | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE203E3202JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 5% | 0In Stock | NTCLE203E3 | 3528 K | 2 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 6 mm | 4.2 mm | 4 mm | Bulk | ||||||
0In Stock | 50 kOhms | 10 % | PCB Mount | Radial | 0 C | + 70 C | Bulk | |||||||||||||
Mfr: NTCLE100E3688JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 2880 K | 6.8 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | ||||||
Mfr: NTCLE100E3334JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 330Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4570 K | 330 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63334 | |||||
Mfr: NTCALUG01A472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 3% 38mm AWG24 | 0In Stock | NTCALUG01A | 3984 K | 4.7 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0402E3214SMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 210Kohms 1% | 0In Stock | NTCSxxxxE3..SMT | 3590 K | 210 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE213E3123HMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% Beta value 3740K 1% | 0In Stock | NTCLE213E3 | 3740 K | 12 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3303HHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 3% Beta val 3935K .75% | 0In Stock | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3123JMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 5% Beta value 3740K 1% | 0In Stock | NTCLE213E3 | 3740 K | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3103FHT1 TTI: Not Assigned Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCC200E4123JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohm 5% 3740K 1% Silver Term | 0In Stock | NTCC200E4 | 3740 K | 12 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel |