Vishay - NTC Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG01A103HA TTI: NTCALUG01A103HA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE213E3104FXB0 TTI: NTCLE213E3104FXB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG85A103G151A TTI: NTCALUG85A103G151A Vishay / BC Components NTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 150 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
0In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-56104 | ||||
Mfr: NTCALUG02A103F161A TTI: NTCALUG02A103F161A Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3333FHT TTI: NTCS0603E3333FHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 1% | 0In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103F161A TTI: NTCALUG01A103F161A Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A103FL TTI: NTCALUG02A103FL Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% UL Recognized Low Therm Gradient | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | Bulk | ||||||
Mfr: NTCLE100E3473HB0 TTI: NTCLE100E3473HB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0603E3223JMT TTI: NTCS0603E3223JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33223 | |||
Mfr: NTCS0805E3103JLT TTI: NTCS0805E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3202JB0 TTI: NTCLE100E3202JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63202 | ||||
Mfr: NTCLG100E2224JB TTI: NTCLG100E2224JB Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 220Kohms 5% Leads Glass | Not Available Online | NTCLG100E2 | 3797 K | 220 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 3.75 mm | Bulk | 2381-633-83224 | ||||||
Mfr: NTCLE100E3104HB0 TTI: NTCLE100E3104HB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCLE100E3503GB0 TTI: NTCLE100E3503GB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 50Kohms 2% Radial | 0In Stock | NTCLE100E3 | 4190 K | 50 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3472HMT TTI: NTCS0805E3472HMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCLE100E3103JT2 TTI: NTCLE100E3103JT2 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Reel | ||||||
0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
0In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33104 | ||||
Mfr: NTCS0402E3472HMT TTI: NTCS0402E3472HMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 4.7Kohms 3% | 0In Stock | NTCS0402E3..T | 3595 K | 4.7 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3153JT2 TTI: NTCLE100E3153JT2 Vishay / BC Components Availability: 0In StockNTC Thermistors 15K OHM 5% NTC | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCLE203E3272FB0 TTI: NTCLE203E3272FB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 1% Radial | 0In Stock | NTCLE203E3 | 3977 K | 2.7 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55272 | |||||
Mfr: NTCALUG54A103GA TTI: NTCALUG54A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | |||||
0In Stock | NTCASCWE3 | 4.7 kOhms | 2 % | Bolt On | Radial | Reel |