NTCS0805E3.T - Vishay - NTC Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3103GHT TTI: NTCS0805E3103GHT Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 2% B 3940 AEC-Q200 | 0In Stock | NTCS0805E3.T | 3940 K | 10 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3334GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 330K 2% B 3930 AEC-Q200 | 0In Stock | NTCS0805E3.T | 3930 K | 330 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E3104GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K 2% B 3590 AEC-Q200 | 0In Stock | NTCS0805E3.T | 4100 K | 100 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel |