NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU18WB473F6SRB TTI: NCU18WB473F6SRB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% NTC | 0In Stock | NCU18_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NCU18WF104J60RB TTI: NCU18WF104J60RB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 5% NTC 5V | 0In Stock | NCU | 4250 K | 100 kOhms | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: B57352V5223H060 TTI: B57352V5223H060 TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223H60 | |||
0In Stock | NTC, glass element | 3492 K | 30 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F5 | ||||
Mfr: B57371V2103J060 TTI: B57371V2103J060 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-4480 NTC | 0In Stock | NTC THERMISTOR ICL, S364 21mm | 4386 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2103J60 | ||||
Mfr: B57371V2473J060 TTI: B57371V2473J060 TDK Availability: 0In StockNTC Thermistors 0603 47K 5% B-4480 NTC | 0In Stock | Standard | 4386 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2473J60 | ||||
Mfr: B57352V5223J060 TTI: B57352V5223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223J60 | |||
0In Stock | PS | 3892 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NTCG103JX103DT1 TTI: NTCG103JX103DT1 TDK Availability: 0In Stock100.000 On Order Expected 13-Apr-27 NTC Thermistors 10Kohm 0.5% 0402 | 0In Stock100.000 On Order Expected 13-Apr-27 | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JX103DT1 - | ||||
Mfr: NTCG163JX103DTDS TTI: NTCG163JX103DTDS TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 125C | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JX103DTDS - | |||
Mfr: NTCALUG01T103G TTI: NTCALUG01T103G Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 17-Feb-27 NTC Thermistors 10Kohms 2% 3984K .5% AEC-Q200 150mm | 0In Stock1.000 On Order Expected 17-Feb-27 | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3472GB0A TTI: NTCLE100E3472GB0A Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm/2% 3977/.75% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk | ||||||||
Mfr: NTCALUG01T103FA TTI: NTCALUG01T103FA Vishay / BC Components NTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 150mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NT04104J3950B1F TTI: NT04104J3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0402 PCB SMD NTC, 10 k ohm, 3950 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: NKA103C1R3 TTI: NKA103C1R3 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-3% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 3 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R3 | |||||
Mfr: NTCALUG02A103GA TTI: NTCALUG02A103GA Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
0In Stock | CAU-T,gauge/symmetrical,w housing, current output | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 665 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A1 | ||||
Mfr: NCP18XM472E03RB TTI: NCP18XM472E03RB Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 3% 5V | 0In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3103JLT TTI: NTCS0603E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57330V2103J260 TTI: B57330V2103J260 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57352V5104J360 TTI: B57352V5104J360 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: MA100GG232CN TTI: MA100GG232CN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.080 OD cap 2252 , 0.15C@ 37C | 0In Stock | MA100 | 2.252 kOhms | 0.15 C | Off-Board | Wire Lead | 2.032 mm | 9.52 mm | 9.52 mm | Bulk | ||||||||||
0In Stock | NTCASCWE3 | 4.7 kOhms | 1 % | Bolt On | Radial | Reel | ||||||||||||||
Mfr: B57364S0300M000 TTI: B57364S0300M000 TDK Availability: 0In Stock14.000 On Order Expected NTC Thermistors ICL S364/30 M 21mm | 0In Stock14.000 On Order Expected | NTC THERMISTOR ICL, S364 21mm | 30 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Reel | B57364S300M B57364S 300M | ||||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Ammo Pack | B57164K471K |