NTC Thermistors
18.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | |||||||
Mfr: NTCALUG85A103GA TTI: NTCALUG85A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: 20029369-00 TTI: 20029369-00 TE Connectivity Availability: 0In StockNTC Thermistors NTC Rectangle Motor temperature sensor | 0In Stock | PT1000 | 4390 K | 96 kOhms | 3 % | Cable Mount | Wire Lead | - 40 C | + 200 C | 3.4 mm | 1.9 mm | 19.5 mm | Bulk | |||||||
Mfr: JNI103C4R2L251 TTI: JNI103C4R2L251 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: NTCS0603E3103HHT TTI: NTCS0603E3103HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3472JMT TTI: NTCS0805E3472JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NHQ103B375T10 TTI: NHQ103B375T10 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 1206 10k ohm | 0In Stock | NHQ | 3750 K | 10 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
Mfr: 20016752-02 TTI: 20016752-02 TE Connectivity Availability: 0In StockNTC Thermistors ESAPP-ESA PROBE-RTD PT1000 | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | -95 C | + 125 C | 2 m | Bulk | |||||||||||
Mfr: GAG4K7D421LEVB TTI: GAG4K7D421LEVB TE Connectivity Availability: 0In StockNTC Thermistors ESAP-ESA PROBE | 0In Stock | RTD 1000 | Bulk | |||||||||||||||||
Mfr: GAG100K6D487LEVB TTI: GAG100K6D487LEVB TE Connectivity Availability: 0In StockNTC Thermistors ESAP-ESA PROBE | 0In Stock | RTD 1000 | Bulk | |||||||||||||||||
Mfr: BN-LG05Y100MYB TTI: BN-LG05Y100MYB Bourns Availability: 0In StockNTC Thermistors 5 dia Power NTC 10ohm Y kink bulk | 0In Stock | BN | 10 Ohms | 1.6 W | 20 % | PCB Mount | Radial | - 40 C | + 150 C | 5 mm | 7.5 mm | 6 mm | 10 mm | Bulk | ||||||
0In Stock | 3976 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1.01 mm | 1.01 mm | 0.3 mm | Bulk | |||||||||
Mfr: DC95F103VN TTI: DC95F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: SC30F103AN TTI: SC30F103AN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: 10219128-01 TTI: 10219128-01 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE-RTD PT1000 1000MM | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | - 95 C | +125 C | 1 m | Bulk | |||||||||||
Mfr: 11021203-01 TTI: 11021203-01 TE Connectivity Availability: 0In StockNTC Thermistors ESAP-ESA PROBE 2K7D411 | 0In Stock | RTD 1000 | 2 kOhms | SMD/SMT | Wire Lead | - 40 C | + 125 C | 305 mm | Bulk | |||||||||||
Mfr: 11021206-01 TTI: 11021206-01 TE Connectivity Availability: 0In StockNTC Thermistors ESAP-ESA PROBE 10K4D451 | 0In Stock | RTD 1000 | 10 kOhms | SMD/SMT | Wire Lead | - 60 C | + 160 C | 525 mm | Bulk | |||||||||||
Mfr: B57471V2223J062 TTI: B57471V2223J062 TDK Availability: 0In StockNTC Thermistors 0805 22K 5% B-4480 NTC | 0In Stock | Standard | 4386 K, 4455 K, 4480 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2223J62 | ||||
Mfr: NCU15WF104J60RC TTI: NCU15WF104J60RC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 5% | 0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: GAG10K4D451 TTI: GAG10K4D451 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors ESAP-ESA PROBE | 0In Stock | RTD 1000 | 10 kOhms | 6 % | SMD/SMT | Wire Lead | - 60 C | + 160 C | 525 mm | Bulk | ||||||||||
Mfr: ERT-J1VP473FM TTI: ERT-J1VP473FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: 10219128-03 TTI: 10219128-03 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE-RTD PT1000 3000MM | 0In Stock | RTD 1000 | 1 kOhms | SMD/SMT | Wire Lead | - 90 C | + 125 C | 3 m | Bulk | |||||||||||
Mfr: 20030604-02 TTI: 20030604-02 TE Connectivity Availability: 0In StockNTC Thermistors ESA PROBE- RTD PT100 | 0In Stock | RTD 1000 | Bulk | |||||||||||||||||
Mfr: 20031343-00 TTI: 20031343-00 TE Connectivity Availability: 0In StockNTC Thermistors NTC Rectanglar Motor temperature sensor | 0In Stock | PT1000 | 3550 K | 10 kOhms | 1 % | Cable Mount | Wire Lead | - 40 C | + 200 C | 3.4 mm | 1.9 mm | 19.5 mm | Bulk | |||||||
Mfr: NTCLE317E4103SBA TTI: NTCLE317E4103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tolerance | 0In Stock | NTCLE317E4103SBA | 3984 K | 10 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 1.6 mm | 75 mm | 1.6 mm | 6 mm | Bulk |