NTC Thermistors
18.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57331V2104J060 TTI: B57331V2104J060 TDK Availability: Not Available OnlineNTC Thermistors 0603 100K J60 B-4500 NTC Thermistor | Not Available Online | B573V2 | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2104J60 | |||||
Mfr: NTCS0805E3683FXT TTI: NTCS0805E3683FXT Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 1% SMD | 0In Stock | NTCS0805E3..T | 4100 K | 68 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NCP15XW153E03RC TTI: NCP15XW153E03RC Murata Electronics Availability: 0In StockNTC Thermistors 15K OHM 3% | 0In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | |||||||
0In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33104 | ||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Clip Mount | Wire Lead | - 55 C | + 105 C | 0.164 in | 36.787 in | 0.787 in | 0.787 in | Bulk | NPCPG103F3T1NDM02 | ||||||
Mfr: GA30K6A1IA TTI: GA30K6A1IA TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors DISCRETE 30K OHMS,+/ -0.1C FROM 0C TO 70C | 0In Stock | Bulk | ||||||||||||||||||
Mfr: NTCLE100E3103JT1A TTI: NTCLE100E3103JT1A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm/5% 3977/.75% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCS0805E3103JLT TTI: NTCS0805E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: 78454945024 TTI: 115-202CDK-801 Honeywell Availability: 0In StockNTC Thermistors 2000 Ohm resistance Discrete Thermisor | 0In Stock | 115 | 3000 K | 2 kOhms | 15 mW | 25 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 9.58 mm | 48.38 mm | 9.58 mm | 2.36 mm | Bulk | ||||
Mfr: B57452V5103J062 TTI: B57452V5103J062 TDK Availability: 0In StockNTC Thermistors 0805 10K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5103J62 | |||
Mfr: NTCLE100E3473HB0 TTI: NTCLE100E3473HB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: 78454924503 TTI: 120-102EAJ-Q01 Honeywell Availability: 0In StockNTC Thermistors 1KOhm 20% Thermistor mini glass probe | 0In Stock | 120 | 3518 K | 1 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 31.8 mm | 1.5 mm | Bulk | |||||
0In Stock | NB21 | 3630 K | 10 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NTC Element, M891, leaded NTC | 330 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K334K | ||||||||
Mfr: NTCALUG02A103FL TTI: NTCALUG02A103FL Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% UL Recognized Low Therm Gradient | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | Bulk | ||||||
Mfr: GA100K6A1B TTI: GA100K6A1B TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors DISCRETE, BARE LEADS 100K OHM | 0In Stock | 4261 K | 100 kOhms | 0.2 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
0In Stock | 4261 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG063JF103FTDS - | ||||
0In Stock | PS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NTC0805J100K TTI: NTC0805J100K TE Connectivity / Holsworthy Availability: Not Available OnlineNTC Thermistors NTC0805 5% 100K | Not Available Online | 4100 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.5 mm | Reel | 1624344-2 | |||||
Mfr: NTCS0603E3223JMT TTI: NTCS0603E3223JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33223 | |||
Mfr: B57343V5103F360 TTI: B57343V5103F360 TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 1% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
0In Stock | ERTJ | 4250 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NRL2104J3500B2F TTI: NRL2104J3500B2F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3500 B | 0In Stock | NRLx | 3500 K | 10 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk |