NCP - NTC Thermistors
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP18XM331J03RB TTI: NCP18XM331J03RB Murata Electronics Availability: 0In StockNTC Thermistors 330 OHM 5% | 0In Stock | NCP | 3500 K | 330 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
0In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18WF104D03RB TTI: NCP18WF104D03RB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM .5% | 0In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP03XH103J05RL TTI: NCP03XH103J05RL Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% 5V | 0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP18WB473D03RB TTI: NCP18WB473D03RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 0.5% NTC | 0In Stock | NCP | 4030 K | 47 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XV103E03RB TTI: NCP18XV103E03RB Murata Electronics Availability: 0In Stock40.000 On Order Expected 14-Jan-27 NTC Thermistors 10K OHM 3% | 0In Stock40.000 On Order Expected 14-Jan-27 | NCP | 3900 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP03XH103D05RL TTI: NCP03XH103D05RL Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% | 0In Stock | NCP | 3434 K | 10 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NCP18WF104E03RB TTI: NCP18WF104E03RB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 3% | 0In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15WM154J03RC TTI: NCP15WM154J03RC Murata Electronics Availability: 0In StockNTC Thermistors 150K OHM 5% NTC 5V | 0In Stock | NCP | 4500 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP21XW223J03RA TTI: NCP21XW223J03RA Murata Electronics Availability: 0In StockNTC Thermistors 22K OHM 5% | 0In Stock | NCP | 3950 K | 22 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18XW222E03RB TTI: NCP18XW222E03RB Murata Electronics Availability: 0In StockNTC Thermistors 2.2K OHM 3% 5 V | 0In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XM472E03RB TTI: NCP18XM472E03RB Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 3% 5V | 0In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XQ681J0SRB TTI: NCP18XQ681J0SRB Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 3% 5V MAX | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18WD683J03RB TTI: NCP18WD683J03RB Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 5% | 0In Stock | NCP | 4150 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18WF104J0SRB TTI: NCP18WF104J0SRB Murata Electronics Availability: 0In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18WF104J6SRB | 0In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Reel | |||||||
Mfr: NCP15WB333J03RC TTI: NCP15WB333J03RC Murata Electronics Availability: 0In StockNTC Thermistors 33K OHM 5% 5V | 0In Stock | NCP | 4050 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XW153E03RC TTI: NCP15XW153E03RC Murata Electronics Availability: 0In StockNTC Thermistors 15K OHM 3% | 0In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WD683J03RC TTI: NCP15WD683J03RC Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 5% | 0In Stock | NCP | 4150 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18XH103E0SRB TTI: NCP18XH103E0SRB Murata Electronics Availability: 0In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103E6SRB | 0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15WL154E03RC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 150K OHM 3% | Not Available Online | NCP | 4485 K | 150 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WL333J03RC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 33K OHM 5% | Not Available Online | NCP | 4485 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WL683J03RC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 68K OHM 5% | Not Available Online | NCP | 4485 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WM224J0SRC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 220K OHM 5% | Not Available Online | NCP | 4500 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WM474E0SRC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 470K OHM 3% | Not Available Online | NCP | 4500 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |