NTCS0805E3..T - NTC Thermistors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E4473JXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 47Kohms 5% | Not Available Online | NTCS0805E3..T | 4090 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E4333JHT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 33Kohms 5% | Not Available Online | NTCS0805E3..T | 3960 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E4103JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% | Not Available Online | NTCS0805E3..T | 3620 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0805E4472JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 4.7Kohms 5% | Not Available Online | NTCS0805E3..T | 4090 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel |