NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU18XH103E6SRB TTI: NCU18XH103E6SRB Murata Electronics Availability: 40.000In StockNTC Thermistors 10K OHM 1% | 40.000In Stock | NCU18_S | 3380 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NTCS0603E3103FHT TTI: NTCS0603E3103FHT Vishay / BC Components Availability: 52.000In StockNTC Thermistors 10Kohms 1% SMD | 52.000In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
6.000In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S502F40 | ||||
Mfr: NCP03WF104F05RL TTI: NCP03WF104F05RL Murata Electronics Availability: 105.000In StockNTC Thermistors 100K OHM 1% | 105.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCLE100E3102GB0 TTI: NTCLE100E3102GB0 Vishay / BC Components Availability: 8.500In Stock5.000 On Order Expected 13-May-27 NTC Thermistors 1Kohms 2% Radial | 8.500In Stock5.000 On Order Expected 13-May-27 | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3474JXT TTI: NTCS0805E3474JXT Vishay / BC Components Availability: 24.000In Stock32.000 On Order Expected 11-Feb-27 NTC Thermistors 470Kohms 5% SMD | 24.000In Stock32.000 On Order Expected 11-Feb-27 | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: GA10K3435STM010 TTI: GA10K3435STM010 TE Connectivity / Measurement Specialties Availability: 890In Stock3.550 On Order Expected NTC Thermistors PRO4 OVERMOLDED PROBE | 890In Stock3.550 On Order Expected | 3435 K | 10 kOhms | 400 mW | 1 % | Off-Board | Wire Lead | - 35 C | + 105 C | 5 mm | 1000 mm | 5 mm | 20 mm | Bulk | ||||||
Mfr: B57621C5102J062 TTI: B57621C5102J062 TDK Availability: 36.000In StockNTC Thermistors 1K J62 B-3450 NTC Thermistor 1206 | 36.000In Stock | Standard | 3450 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102J62 | ||||
Mfr: B57471V2473H062 TTI: B57471V2473H062 TDK Availability: 12.000In StockNTC Thermistors 0805 47K H62 B-4480 NTC Thermistor | 12.000In Stock | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473H62 | ||||
Mfr: NTCS0603E3202JLT TTI: NTCS0603E3202JLT Vishay / BC Components Availability: 184.000In Stock200.000 On Order Expected 11-Jun-27 NTC Thermistors 2Kohms 5% SMD | 184.000In Stock200.000 On Order Expected 11-Jun-27 | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57471V2473J062 TTI: B57471V2473J062 TDK Availability: 24.000In Stock21.000 On Order Expected 27-Nov-26 NTC Thermistors 0805 47K 5% B-4480 NTC | 24.000In Stock21.000 On Order Expected 27-Nov-26 | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473J62 | ||||
Mfr: NTCALUG01A103FL TTI: NTCALUG01A103FL Vishay / BC Components Availability: 6.000In StockNTC Thermistors 10K 1% 3435K 38MM AWG24 | 6.000In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NCP21XW222J03RA TTI: NCP21XW222J03RA Murata Electronics Availability: 20.000In StockNTC Thermistors 2.2K OHM 5% | 20.000In Stock | NCP | 3950 K | 2.2 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NB20J00472KBA TTI: NB20J00472KBA KYOCERA AVX Availability: 75.000In StockNTC Thermistors 4700Ohm 10% | 75.000In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NTCALUG03A103GC TTI: NTCALUG03A103GC Vishay / BC Components Availability: 6.000In StockNTC Thermistors 10K 2% UL Recognized Mini Lug w/connector | 6.000In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: B57371V2474J060 TTI: B57371V2474J060 TDK Availability: 32.000In Stock28.000 On Order Expected 19-Mar-27 NTC Thermistors 0603 470K 5% B-4480 NTC | 32.000In Stock28.000 On Order Expected 19-Mar-27 | Standard | 4480 K | 470 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474J60 | ||||
Mfr: B57703M0103A018 TTI: B57703M0103A018 TDK Availability: 7.200In Stock3.800 On Order Expected 24-Mar-27 NTC Thermistors 10K OHM 2% NTC | 7.200In Stock3.800 On Order Expected 24-Mar-27 | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 200 mm | 8.5 mm | 17.5 mm | Reel | B57703M103A18 | ||||
Mfr: NTCS0805E3103JHT TTI: NTCS0805E3103JHT Vishay / BC Components Availability: 4.000In Stock16.000 On Order Expected NTC Thermistors 10Kohms 5% SMD | 4.000In Stock16.000 On Order Expected | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57452V5104J062 TTI: B57452V5104J062 TDK Availability: 126.000In StockNTC Thermistors 0805 100K 5% B-4480 NTC | 126.000In Stock | Automotive | 4480 K | 100 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5104J62 | |||
Mfr: NCP15WM224E03RC TTI: NCP15WM224E03RC Murata Electronics Availability: 90.000In StockNTC Thermistors 220K OHM 3% | 90.000In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP18WM474J03RB TTI: NCP18WM474J03RB Murata Electronics Availability: 52.000In StockNTC Thermistors 470K OHM 5% | 52.000In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE100E3223JB0 TTI: NTCLE100E3223JB0 Vishay / BC Components Availability: 21.500In StockNTC Thermistors 22Kohms 5% Radial | 21.500In Stock | NTCLE100E3 | 3740 K | 22 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63223 | |||||
Mfr: NCP18XW472J03RB TTI: NCP18XW472J03RB Murata Electronics Availability: 44.000In StockNTC Thermistors 4K7 OHM 5% | 44.000In Stock | NCP | 3950 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15XQ471J03RC TTI: NCP15XQ471J03RC Murata Electronics Availability: 10.000In StockNTC Thermistors 470 OHM 5% NTC | 10.000In Stock | NCP | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP18XH103J0SRB TTI: NCP18XH103J0SRB Murata Electronics Availability: 616.000In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103J6SRB | 616.000In Stock | NCP | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |