NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NCU15_S | 3950 K | 6.8 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | 3984 K | 3 kOhms | 100 MW | 2.2 % | PCB Mount | Radial | - 55 C | + 150 C | 4.2 mm | 4 mm | 8 mm | ||||||||
Mfr: NTCLE213E3103FHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
0In Stock | NCU | 3950 K | 22 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | BTN06G | 4250 K | 100 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: 9493000019 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Leads Ring Lug 125C | 0In Stock | NTC | 10 kOhms | + 125 C | Bulk | ||||||||||||||
Mfr: 9493000029 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Wire Ring 125C | 0In Stock | NTC | 3435 K | 10 kOhms | 150 mW | 5 % | PCB Mount | Through Hole | - 40 C | + 125 C | 7.7 mm | 11.2 mm | Bulk | ||||||
0In Stock | NCU | 4485 K | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 22 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 33 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCLE213E3103FLB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
0In Stock | NCU | 3500 K | 220 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3500 K | 330 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3500 K | 4.7 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 470 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 470 Ohms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 2.2 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 22 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 3.3 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | BTN08G | 3980 K | 10 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4100 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4250 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3950 K | 47 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 4000 K | 47 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | BTN08G | 3950 K | 47 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel |