120 - NTC Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454924504 TTI: 120-202EAD-Q02 Honeywell Availability: 0In Stock100 On Order Expected 02-Dec-26 NTC Thermistors 2KOhm 20% RAD Thermistor Probe | 0In Stock100 On Order Expected 02-Dec-26 | 120 | 3442 K | 2 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 31.8 mm | 1.5 mm | Bulk | ||||
Mfr: 78454924503 TTI: 120-102EAJ-Q01 Honeywell Availability: 0In StockNTC Thermistors 1KOhm 20% Thermistor mini glass probe | 0In Stock | 120 | 3518 K | 1 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 31.8 mm | 1.5 mm | Bulk | ||||
Mfr: 120-202EAG-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2K Ohm 20% RAD Thermistor Probe | 0In Stock | 120 | 2 kOhms | 10 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 12.7 mm |