B57891S - NTC Thermistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57891S | 2.2 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222J9 | ||||||||
0In Stock | B57891S | 3950 K | 10 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S103H9 | |||||
0In Stock | B57891S | 20 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S203H9 | ||||||||
Not Available Online | B57891S | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Not Available Online | B57891S | 20 kOhms | 200 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Not Available Online | B57891S | 2.2 kOhms | 200 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Not Available Online | B57891S | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Not Available Online | B57891S | 10 kOhms | 200 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Not Available Online | B57891S | 100 kOhms | 200 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Not Available Online | B57891S | 100 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Not Available Online | B57891S | 20 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm |