NTC THERMISTOR ICL, P13 14.5mm - NTC Thermistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57221V2103J060 TTI: B57221V2103J060 TDK Availability: 40.000In StockNTC Thermistors 0402 10K 5% B-4000 NTC | 40.000In Stock | NTC THERMISTOR ICL, P13 14.5mm | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2103J60 |