TDK - PTC Thermistors
909 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B59755B0115A070 TTI: B59755B0115A070 TDK Availability: 11.500In StockPTC Thermistors 500 OHM 25% PTC | 11.500In Stock | B597 | 500 Ohms | 25 % | - 40 C | + 125 C | Bulk | B59755B115A70 | |||||
Mfr: B59890C0120A051 TTI: B59890C0120A051 TDK Availability: 21.000In Stock45.000 On Order Expected PTC Thermistors 890A 120A 51 3X2.5 PTC Thermistor | 21.000In Stock45.000 On Order Expected | Over Current Protection Leaded Disk Style | 150 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Reel | B59890C120A51 | |||
Mfr: B59970C0160A070 TTI: B59970C0160A070 TDK Availability: 7.000In StockPTC Thermistors 9.4 OHM 25% PTC | 7.000In Stock | Over Current Protection Leaded Disk Style | Bulk | B59970C160A70 | |||||||||
Mfr: B59880C0120A051 TTI: B59880C0120A051 TDK Availability: 33.000In StockPTC Thermistors Thru-hole Coated 110V Overcurrent | 33.000In Stock | Over Current Protection Leaded Disk Style | 39 Ohms | PCB Mount | Radial | Reel | B59880C120A51 | ||||||
Mfr: B59770B0120A070 TTI: B59770B0120A070 TDK Availability: 16.000In StockPTC Thermistors PTC Thermistor B 770A 120A 70 8x5 | 16.000In Stock | B597x-Cx | 70 Ohms | 25 % | - 40 C | + 125 C | Bulk | B59770B 120A 70 B59770B120A70 | |||||
Mfr: B59725T1120A062 TTI: B59725T1120A062 TDK Availability: 19.500In StockPTC Thermistors 1725 A120 A62 7X2 PTC Thermistor | 19.500In Stock | B59725 | Reel | B59725T1120A62 B59725T1120A 62 | |||||||||
126.000In Stock | Bulk | ||||||||||||
Mfr: B59204J0130B010 TTI: B59204J0130B010 TDK Availability: 3.072In Stock11.328 On Order Expected PTC Thermistors 100 Ohm +/-25% 800V PTC Thermistor | 3.072In Stock11.328 On Order Expected | Inrush Current Limiter Housing Type | 100 Ohms | 25 % | PCB Mount | Radial | Bulk | B59204J130B10 | |||||
Mfr: B59451C1130B070 TTI: B59451C1130B070 TDK Availability: 61.500In Stock5.000 On Order Expected 14-Jan-27 PTC Thermistors 56 OHM 25% PTC | 61.500In Stock5.000 On Order Expected 14-Jan-27 | Surface Mount Limit Temperature Sensor | Reel | B59451C1130B70 | |||||||||
Mfr: B59886C0120A070 TTI: B59886C0120A070 TDK Availability: 19.000In Stock15.000 On Order Expected 02-Jun-27 PTC Thermistors 1K5 OHM 25% PTC | 19.000In Stock15.000 On Order Expected 02-Jun-27 | Over Current Protection Leaded Disk Style | 1.5 kOhms | 25 % | PCB Mount | Radial | 0 C | + 60 C | Bulk | B59886C120A70 | |||
Mfr: B59750B0120A070 TTI: B59750B0120A070 TDK Availability: 31.500In Stock4.500 On Order Expected 14-Jan-27 PTC Thermistors SUGGESTED ALTERNATE B59750C120A70 | 31.500In Stock4.500 On Order Expected 14-Jan-27 | B597 | 25 Ohms | 25 % | - 40 C | + 125 C | Bulk | B59750B120A70 | |||||
Mfr: B59201J0140B010 TTI: B59201J0140B010 TDK Availability: 2.496In Stock6.528 On Order Expected PTC Thermistors 20 Ohms +/-30% 550V PTC Thermistor | 2.496In Stock6.528 On Order Expected | Ultrasonic Sensor Module with decoupling element | 20 Ohms | 30 % | PCB Mount | Radial | Reel | B59201J140B10 | |||||
Mfr: B59907A0120A062 TTI: B59907A0120A062 TDK Availability: 40.000In StockPTC Thermistors 1K5 OHM 25% PTC | 40.000In Stock | Over Current Protection Leaded Disk Style | Reel | B59907A120A62 | |||||||||
Mfr: B59201P1120A062 TTI: B59201P1120A062 TDK Availability: 16.000In StockPTC Thermistors 30Vdc 545mA 4.6ohms PTC Overcurrent | 16.000In Stock | Surface Mount OverCurrent PTC | 4.6 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Bulk | B59201P1120A62 | |||
Mfr: B59701A0120A062 TTI: B59701A0120A062 TDK Availability: 48.000In Stock4.000 On Order Expected 21-Jan-27 PTC Thermistors 0805 680ohms 120C Temperature Sensor | 48.000In Stock4.000 On Order Expected 21-Jan-27 | Surface Mount Limit Temperature Sensor | PCB Mount | SMD/SMT | Reel | B59701A120A62 | |||||||
Mfr: B59772B0120A070 TTI: B59772B0120A070 TDK Availability: 9.000In StockPTC Thermistors PTC Thermistor B 772A 120A 70 8x5 | 9.000In Stock | B59772 | 150 Ohms | 25 % | Through Hole | Through Hole | 0 C | + 60 C | Ammo Pack | B59772B 120A 70 B59772B120A70 B59890C0120A070 | |||
Mfr: B59641A0095A062 TTI: B59641A0095A062 TDK Availability: 184.000In Stock96.000 On Order Expected 15-Dec-26 PTC Thermistors 470 OHM 50% PTC | 184.000In Stock96.000 On Order Expected 15-Dec-26 | Telecom Pair Protection Over current in Housing style | 470 Ohms | 50 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | B59641A95A62 | ||
Mfr: B59771B0120A070 TTI: B59771B0120A070 TDK Availability: 2.000In StockPTC Thermistors PTC Thermistor B 771A 120A 70 8x5 | 2.000In Stock | B59771 | Reel | B59771B 120A 70 B59771B120A70 | |||||||||
Mfr: B59315P1080A062 TTI: B59315P1080A062 TDK Availability: 11.000In StockPTC Thermistors 16 OHM 25% PTC 63V | 11.000In Stock | Motor Protector Sensor Triple Sensor Style | 16 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59315P1080A62 | |||
Mfr: B59751B0120A070 TTI: B59751B0120A070 TDK Availability: 2.500In StockPTC Thermistors RECOMMENDED ALT 871-B59751C120A70 | 2.500In Stock | B597 | 50 Ohms | 25 % | - 40 C | + 125 C | Bulk | ||||||
Mfr: B59754B0120A070 TTI: B59754B0120A070 TDK Availability: 36.000In StockPTC Thermistors 620Vdc 150ohms Uncoated THT Disc | 36.000In Stock | B597 | 150 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | ||||
Mfr: B59860C0120A070 TTI: B59860C0120A070 TDK Availability: 0In Stock157.500 On Order Expected PTC Thermistors 1.5A 15ohms | 0In Stock157.500 On Order Expected | Over Current Protection Leaded Disk Style | 15 Ohms | 25 % | PCB Mount | Radial | Ammo Pack | B59860C120A70 | |||||
Mfr: B59945C0160A070 TTI: B59945C0160A070 TDK Availability: 0In Stock17.000 On Order Expected PTC Thermistors 945-A 160-A 70 16X1 PTC Thermistor | 0In Stock17.000 On Order Expected | Over Current Protection Leaded Disk Style | Ammo Pack | B59945C160A70 | |||||||||
Mfr: B59874C0120A070 TTI: B59874C0120A070 TDK Availability: 0In Stock6.000 On Order Expected 17-Dec-26 PTC Thermistors 874A 120A 70 8X2.5 PTC Thermistor | 0In Stock6.000 On Order Expected 17-Dec-26 | Over Current Protection Leaded Disk Style | Reel | B59874C120A70 | |||||||||
Mfr: B59990C0080A070 TTI: B59990C0080A070 TDK Availability: 0In Stock20.500 On Order Expected 22-Apr-27 PTC Thermistors PTC Thermistor C 63V 30mA 55ohms | 0In Stock20.500 On Order Expected 22-Apr-27 | Over Current Protection Leaded Disk Style | 55 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Reel | B59990C80A70 |