Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805L035YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.35A 6V 0805 | 0In Stock | 0805L | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RXEF | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F65182-000 RF2700-000 | |||||
0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | D63282-000 | |||||
Mfr: TRF600-160 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 250V DC 600V | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0071-000 | ||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | RF0222-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0410-000 RF2745-000 | |||||
0In Stock | 30R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 VDC | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | A70269-000 RF3315-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E14794-000 RF2733-000 | |||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 33 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | AHEF | PCB Mount | Radial | 700 mA | 32 VDC | 1.4 A | 100 A | 350 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1045-000 RF3355-000 | ||||
Not Available Online | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F81914-000 | |||||
Not Available Online | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC050S-2 | ||||||
Mfr: TRF250-090UT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | Bulk | RF2488-000 | ||||||||||||
0In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2682-000 | |||||
Not Available Online | 60R | PCB Mount | Radial | 500 mA | 60 V | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 0.51 mm | |||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.5 A | 15 V | 100 A | - 40 C | + 85 C | Bulk | E84459-000 | ||||||||
0In Stock | AHRF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0202-000 RF3329-000 | ||||
Mfr: RXEF075V-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 40A 72V 2-Pin PolySwitch Reset Dev | Not Available Online | RXEF | PCB Mount | Radial | 750 mA | 72 V | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | RF1320-000 | ||||||
0In Stock | Bulk | |||||||||||||||||
Mfr: HVR250P080UA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES | Not Available Online | HVR250 | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 3.8 mm | Bulk | |||||
Mfr: HVR600P150CMA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 150 mA | 60 V | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: HVR600P160CMA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: VTP210SUDF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | RF3023-000 | ||||||
Mfr: miniSMDC125F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 6V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C41644-000 RF1407-000 |