Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VLR | Strap Mount | Axial | D08732-000 | ||||||||||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 10.5Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0327-000 | ||||
Mfr: TRF250-110U-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC TRF250-110U-B-0.5-2 | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 V | 220 mA | 3 A | 5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF4282-000 | ||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: 0805L300SLWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | VLR | Strap Mount | SMD/SMT | 1.75 A | 12 VDC | 4.2 A | 100 A | 62 mOhms | - 40 C | + 70 C | Bulk | A86976-000 RF3505-000 | ||||||
0In Stock | LVR | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A41362-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 758968-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C57744-000 RF2729-000 | |||||
0In Stock | BD280 | Holder | Blade | 12 A | 14 VDC | 20 A | 15 A | 7 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0101-000 | |||||
Mfr: MINIASMDC260F/16-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2162-000 | |||
Mfr: 0603L035YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | D44820-000 RF2693-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F24421-000 RF3312-000 | |||||
Mfr: RF3260-000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 10A-HD 100A MAX | Not Available Online | Bulk | ||||||||||||||||
0In Stock | RKEF | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF3376-000 | |||||
Not Available Online | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC075S-2 | ||||||
0In Stock | AHRL | PCB Mount | Radial | 5 A | 16 VDC | 10 A | 50 A | 24 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4992-000 | ||||
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 3.3 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH110F-2 | |||||
Mfr: ASMD050F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .37A 60V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 370 mA | 60 VDC | 980 mA | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1632-000 | |||
0In Stock | LR4 | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | E74816-000 RF1545-000 | ||||||
Mfr: RUSBF185-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2A 6V | 0In Stock | RUSBF | PCB Mount | Radial | 1.85 A | 16 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3397-000 | ||||
0In Stock | 60R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |