Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3377-000 TTI: RKEF400 Littelfuse Availability: 3.750In Stock10.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device | 3.750In Stock10.000 On Order Expected 27-Jan-27 | RKEF | PCB Mount | Radial | 4 A | 60 VDC | 8 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0867-000 RF3377-000 | ||||
Mfr: RF2569-000 TTI: RXEF075 Littelfuse Availability: 19.500In Stock8.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 19.500In Stock8.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C46465-000 RF2569-000 | ||||
Mfr: RF1359-000 TTI: NANOSMDC110F-2 Littelfuse Availability: 3.000In Stock3.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 1.1A 6V 100A Imax | 3.000In Stock3.000 On Order Expected 16-Dec-26 | nanoSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1359-000 | ||||
Mfr: A87878-000 TTI: TRF600-150 Littelfuse Availability: 27.500In StockResettable Fuses - PPTC .15A 250Vdc 3A RMS INTER | 27.500In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A87878-000 | ||||
Mfr: 2920L200/24DR TTI: 2920L200/24DR Littelfuse Availability: 10.500In StockResettable Fuses - PPTC 24V 2920 2A POLYFUSE | 10.500In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1864-000 TTI: MINISMDC010F-2 Littelfuse Availability: 4.000In Stock12.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 40A 12.7Ohms | 4.000In Stock12.000 On Order Expected 27-Jan-27 | miniSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1864-000 | ||||
Mfr: 2016L075/60MR TTI: 2016L075/60MR Littelfuse Availability: 8.000In StockResettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A | 8.000In Stock | 2016L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 20 A | 900 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR Littelfuse Availability: 2.000In StockResettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A | 2.000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: F27075-000 TTI: LVR025K-2 Littelfuse Availability: 6.000In Stock18.000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 6.000In Stock18.000 On Order Expected 24-Feb-27 | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F27075-000 | ||||
6.000In Stock1.000 On Order Expected 20-Jan-27 | 30R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF1353-000 TTI: MICROSMD050F-2 Littelfuse Availability: 40.000In Stock8.000 On Order Expected 07-Apr-27 Resettable Fuses - PPTC .5A 13.2V 40A Imax | 40.000In Stock8.000 On Order Expected 07-Apr-27 | microSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | 049478-000 RF1353-000 | ||||
Mfr: RF1673-000 TTI: SRP350F Littelfuse Availability: 25.000In Stock30.000 On Order Expected 10-Mar-27 Resettable Fuses - PPTC SRP350F | 25.000In Stock30.000 On Order Expected 10-Mar-27 | SRP | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | F81926-000 RF1673-000 | |||||
Mfr: 3425L300/36MR TTI: 3425L300/36MR Littelfuse Availability: 3.000In Stock7.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC 3425L Series PPTC | 3.000In Stock7.000 On Order Expected 03-Mar-27 | 3425L | PCB Mount | SMD/SMT | 3 A | 36 V | 6 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0316-000 TTI: SMD075F-2 Littelfuse Availability: 10.000In StockResettable Fuses - PPTC .75A 30V 40A Imax | 10.000In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E60846-000 RF0316-000 | ||||
Mfr: RF2723-000 TTI: RUEF900 Littelfuse Availability: 2.500In Stock3.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 9A 30V 100A Imax | 2.500In Stock3.500 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | A31317-000 RF2723-000 | ||||
Mfr: 1206L035/16YR TTI: 1206L035/16YR Littelfuse Availability: 12.000In Stock4.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT | 12.000In Stock4.000 On Order Expected 20-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2690-000 TTI: RXEF110-2 Littelfuse Availability: 15.000In Stock19.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 15.000In Stock19.500 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A51303-000 RF2690-000 | ||||
Mfr: RF2770-000 TTI: RUEF250-2 Littelfuse Availability: 18.000In Stock3.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 2.5A 30V 100A Imax | 18.000In Stock3.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D83039-000 RF2770-000 | ||||
Mfr: 2920L500/24SLDR TTI: 2920L500/24SLDR Littelfuse Availability: 1.500In Stock1.500 On Order Expected 23-Dec-26 Resettable Fuses - PPTC PPTC 24VDC 5A, 10A | 1.500In Stock1.500 On Order Expected 23-Dec-26 | Low Rho | SMD/SMT | SMD/SMT | 5 A | 24 VDC | 10 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2577-000 TTI: RXEF005 Littelfuse Availability: 5.500In StockResettable Fuses - PPTC .05A 60V 40A Imax | 5.500In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F84016-000 RF2577-000 | ||||
Mfr: RF1251-000 TTI: LVR005NK Littelfuse Availability: 5.500In Stock1.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC .05A 240VAC 20/1A Imax | 5.500In Stock1.500 On Order Expected 04-Jan-27 | LVR | + 85 C | Bulk | RF1251-000 | |||||||||||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 11.000In Stock1.500 On Order Expected 23-Dec-26 Resettable Fuses - PPTC .16A 240VAC 20/2A Imax | 11.000In Stock1.500 On Order Expected 23-Dec-26 | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
Mfr: RF2630-000 TTI: RXEF050-2 Littelfuse Availability: 42.000In Stock21.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 42.000In Stock21.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F94009-000 RF2630-000 | ||||
Mfr: LVR200S-240 TTI: LVR200S-240 Littelfuse Availability: 250In Stock2.000 On Order Expected Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET | 250In Stock2.000 On Order Expected | LVR | PCB Mount | Radial | 2 A | 240 VAC/VDC | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF3177-000 | ||||
2.500In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C16844-000 RF3059-000 |