Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 100 A | 25 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 125 mA | 48 VDC | 290 mA | 10 A | 6 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: SMDC310F/18-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC | Not Available Online | SMDC | SMD/SMT | SMD/SMT | 3.1 A | 18 V | 6 A | 50 A | 36 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF3763-000 RF2897-000 | ||||
0In Stock | VTP | Strap Mount | SMD/SMT | 2.4 A | 16 VDC | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | A89572-000 F05490-000 | ||||||
Mfr: RUSBF160-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | Reel | D54804-000 RF3395-000 | |||||
Mfr: 1210L550SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 11 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 250R120-R2ZR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | 0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: RF5079-000 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PPTC-STRAPS-PSW | 0In Stock | LSP | Strap Mount | SMD/SMT | 5.5 A | 16 VDC | 10.2 A | 50 A | 18 mOhms | - 40 C | + 85 C | Bulk | LSP550 | |||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 730067-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 367714-000 | |||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | 694697-000 | ||||||
0In Stock | AGRF | PCB Mount | Radial | 4 A | 16 VDC | 7.6 A | 100 A | 85 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | D93577-000 RF3275-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | D40949-000 RF3277-000 | ||||
Mfr: TRW250-180 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC TRW250-180 | Not Available Online | TRW250 | PCB Mount | Radial | Bulk | 645474-000 | ||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | ||||||||||||||
Mfr: PSR-23487-1.1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PSR | PCB Mount | Radial | Bulk | 233687-000 | ||||||||||||
Not Available Online | SRP | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | RF1676-000 | ||||||
Mfr: TRF250-120-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 8Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 8 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF1682-000 | ||||
Mfr: TRW250-180-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC TRW250-180-2 | Not Available Online | TRW250 | PCB Mount | Radial | Reel | 508388-000 | ||||||||||||
Mfr: TD1115-T35-X4 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TD1115 | Strap Mount | Axial | Bulk | |||||||||||||
Mfr: TRF250-120T-RC-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0361-000 | ||||
Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F85941-000 | |||||
Mfr: RGEF400K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 4A 16V 20AWG 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3231-000 | ||||
Mfr: TS250-130F-RA-N-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 9Ohms | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | RF0764-000 |