PolySwitch - Littelfuse - Resettable Fuses - PPTC
1.131 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1351-000 TTI: MICROSMD010F-2 Littelfuse Availability: 68.000In Stock292.000 On Order Expected Resettable Fuses - PPTC .10A 30V 10A Imax | 68.000In Stock292.000 On Order Expected | microSMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A65230-000 RF1351-000 | ||||
Mfr: RF0318-000 TTI: SMD100F-2 Littelfuse Availability: 142.000In Stock34.000 On Order Expected Resettable Fuses - PPTC 30V 40A IMAX | 142.000In Stock34.000 On Order Expected | SMD | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | D97510-000 RF0318-000 | ||||
Mfr: RF1334-000 TTI: MINISMDC014F-2 Littelfuse Availability: 218.000In Stock364.000 On Order Expected Resettable Fuses - PPTC .14A 60V 10A Imax | 218.000In Stock364.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F67045-000 RF1334-000 | ||||
Mfr: RF2626-000 TTI: RUEF250 Littelfuse Availability: 28.500In Stock173.500 On Order Expected Resettable Fuses - PPTC 2.5A 30V 100A Imax | 28.500In Stock173.500 On Order Expected | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A91311-000 RF2626-000 | ||||
Mfr: RF1350-000 TTI: MICROSMD005F-2 Littelfuse Availability: 556.000In Stock780.000 On Order Expected Resettable Fuses - PPTC .05A 30V 10A IMAX | 556.000In Stock780.000 On Order Expected | microSMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | D97493-000 RF1350-000 | ||||
Mfr: RF2579-000 TTI: RXEF010 Littelfuse Availability: 31.500In Stock92.000 On Order Expected Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 31.500In Stock92.000 On Order Expected | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A14391-000 RF2579-000 | ||||
Mfr: RF2567-000 TTI: RXEF050 Littelfuse Availability: 105.500In Stock157.000 On Order Expected Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 105.500In Stock157.000 On Order Expected | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A51391-000 RF2567-000 | ||||
Mfr: RF0315-000 TTI: SMD050F-2 Littelfuse Availability: 136.000In Stock102.000 On Order Expected Resettable Fuses - PPTC .5A 60V 10A Imax | 136.000In Stock102.000 On Order Expected | SMD | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C62453-000 RF0315-000 | ||||
Mfr: RF1335-000 TTI: MINISMDC020F-2 Littelfuse Availability: 296.000In Stock284.000 On Order Expected Resettable Fuses - PPTC .2A 30V 10A Imax | 296.000In Stock284.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C32508-000 RF1335-000 | ||||
Mfr: RF1343-000 TTI: NANOSMDC012F-2 Littelfuse Availability: 237.000In Stock162.000 On Order Expected Resettable Fuses - PPTC .12A 48V | 237.000In Stock162.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F63422-000 RF1343-000 | ||||
Mfr: RF1403-000 TTI: MINISMDC050F-2 Littelfuse Availability: 478.000In Stock224.000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC .50A 24V 100A Imax | 478.000In Stock224.000 On Order Expected 25-Nov-26 | miniSMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C97760-000 RF1403-000 | ||||
Mfr: RF1180-000 TTI: MINISMDC150F/24-2 Littelfuse Availability: 46.000In Stock77.000 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 46.000In Stock77.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1180-000 | ||||
Mfr: RF2643-000 TTI: RUEF500 Littelfuse Availability: 14.750In Stock19.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 5A 30V 100A Imax | 14.750In Stock19.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F11479-000 RF2643-000 | ||||
Mfr: RF2624-000 TTI: RUEF110 Littelfuse Availability: 4.500In Stock22.500 On Order Expected Resettable Fuses - PPTC 1.1A 30V 100A Imax | 4.500In Stock22.500 On Order Expected | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F43372-000 RF2624-000 | ||||
Mfr: RF2566-000 TTI: RXEF040 Littelfuse Availability: 9.000In Stock33.000 On Order Expected Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 9.000In Stock33.000 On Order Expected | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 759132-000 RF2566-000 | ||||
Mfr: RF2644-000 TTI: RUEF135 Littelfuse Availability: 500In Stock9.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 1.35A 30V 100A Imax | 500In Stock9.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C13877-000 RF2644-000 | ||||
Mfr: RF2611-000 TTI: RUEF300 Littelfuse Availability: 16.500In Stock44.500 On Order Expected Resettable Fuses - PPTC 3A 30V 100A Imax | 16.500In Stock44.500 On Order Expected | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D55663-000 RF2611-000 | ||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 31.500In Stock15.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 31.500In Stock15.000 On Order Expected 03-Mar-27 | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C73860-000 RF1181-000 | ||||
Mfr: RF2564-000 TTI: RXEF020 Littelfuse Availability: 57.500In Stock79.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 57.500In Stock79.500 On Order Expected 04-Jan-27 | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76239-000 RF2564-000 | ||||
Mfr: RF1346-000 TTI: NANOSMDC035F-2 Littelfuse Availability: 66.000In Stock45.000 On Order Expected Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE | 66.000In Stock45.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C49615-000 RF1346-000 | ||||
Mfr: RF2561-000 TTI: RUEF400 Littelfuse Availability: 9.000In Stock29.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 4A 30V 100A Imax | 9.000In Stock29.500 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F56630-000 RF2561-000 | ||||
Mfr: RF2649-000 TTI: RXEF250 Littelfuse Availability: 22.750In Stock9.750 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 22.750In Stock9.750 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C72501-000 RF2649-000 | ||||
Mfr: RF2635-000 TTI: RXEF185 Littelfuse Availability: 23.000In Stock19.000 On Order Expected Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 23.000In Stock19.000 On Order Expected | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A27829-000 RF2635-000 | ||||
Mfr: RF2565-000 TTI: RXEF030 Littelfuse Availability: 8.500In Stock15.000 On Order Expected Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax | 8.500In Stock15.000 On Order Expected | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 461130-000 RF2565-000 | ||||
Mfr: RF2571-000 TTI: RXEF090 Littelfuse Availability: 102.000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 102.000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A52660-000 RF2571-000 |