2016L - Littelfuse - Resettable Fuses - PPTC
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2016L050MR TTI: 2016L050MR Littelfuse Availability: 2.000In Stock94.000 On Order Expected Resettable Fuses - PPTC 60V 2016 .550A POLYFUSE | 2.000In Stock94.000 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 20 A | 1 Ohms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L100/33DR TTI: 2016L100/33DR Littelfuse Availability: 46.500In Stock141.000 On Order Expected Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE | 46.500In Stock141.000 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L260/24MR TTI: 2016L260/24MR Littelfuse Availability: 16.000In Stock4.000 On Order Expected Resettable Fuses - PPTC 24 V .75A-HD 24A MAX | 16.000In Stock4.000 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L075/60MR TTI: 2016L075/60MR Littelfuse Availability: 8.000In StockResettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A | 8.000In Stock | 2016L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 20 A | 900 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L030DR TTI: 2016L030DR Littelfuse Availability: 0In Stock6.000 On Order Expected 23-Dec-26 Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT | 0In Stock6.000 On Order Expected 23-Dec-26 | 2016L | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 20 A | 2.3 Ohms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L150/33DR TTI: 2016L150/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33 VDC1.5A-HD 40A MAX | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 180 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L100PR TTI: 2016L100PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2016 1.10A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 15 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2016L150DR TTI: 2016L150DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 180 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | 2016L | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 100 A | 25 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2016L200PR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 2016 2A SURF MOUNT | Not Available Online | 2016L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4.2 A | 40 A | 100 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 3 A | 16 VDC | 5 A | 40 A | 48 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 2016L | ||||||||||||||||
Not Available Online | 2016L | ||||||||||||||||
Mfr: 2016L150DR-A TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 2016L |