AHR - Littelfuse - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AHR | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | Bulk | 371747-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | ||||||
Not Available Online | AHR | PCB Mount | Radial | 7.5 A | 16 V | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | Ammo Pack | 077188-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | Reel | 750256-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 V | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | Bulk | 519109-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | Ammo Pack | 174142-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | Bulk | 225276-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 V | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | Bulk | 068486-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | Bulk | 098843-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | Bulk | 370994-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | Reel | 205098-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | Bulk | 644234-000 | ||||||
Mfr: AHR650S-1.73 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC AHR650S-1.73 | Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 V | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | Bulk | F70692-000 | |||||
Not Available Online | AHR | PCB Mount | Radial | 1 A | 16 V | 1.9 A | 100 A | 430 mOhms | - 40 C | + 125 C | Bulk | 669720-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 V | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | Bulk | 726954T001 |